|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
909-OLIMEXINONANOBAT
Manufacturer Part #:

OLIMEXINO-NANO-BAT

Manufacturer:

Description:
Power Management IC Development Tools Power Supply for OLIMEXINO-NANO
Mouser Online Catalog Page 266, Mouser Online Catalog
PDF Page 266, PDF Catalog Page
OLIMEXINO-NANO-BAT Datasheet OLIMEXINO-NANO-BAT Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Olimex Ltd.
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Development Boards
Type: Battery Management
Input Voltage: 3 V
Brand: Olimex Ltd.
Description/Function: Open source hardware power supply for wearable Arduino
For Use With: OLIMEXINO-NANO
Packaging: Bulk
Tradename: Olimexino
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BMA250E Accelerometers 421
VO14642AABTR Solid State Relays - PCB Mount 917
CC3100BOOST Development Boards & Kits - Wireless 132
OPT101P Light To Frequency & Light To Voltage 832
FRDM-KL05Z Development Boards & Kits - ARM 74
AST-1732MR-R Speakers & Transducers 2,082
ABM11-26.000MHZ-B7G-T Crystals 5,391
SML-LX2530SRELC-TR Standard LEDs - SMD 1,445
TMP36GSZ Board Mount Temperature Sensors 497
AST-01508MR-R Speakers & Transducers 1,024
Real Time Availability
Stock:
8 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.95
5:
$8.55

To add to a project, please Log In.

153566726 197847692 147914401 192564755