|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
909-OLIMEXINO-85S
Manufacturer Part #:

OLIMEXINO-85S

Manufacturer:

Description:
Development Boards & Kits - AVR Worlds smallest Ard Compatible board
Mouser Online Catalog Page 266, Mouser Online Catalog
PDF Page 266, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Olimex Ltd.
Product Category: Development Boards & Kits - AVR
RoHS: RoHS Compliant Details
Product: Development Boards
Tool Is For Evaluation Of: Attiny85
Core: AVR
Brand: Olimex Ltd.
Data Bus Width: 8 bit
Description/Function: World smallest Arduino compatible board
Dimensions: 16.9 mm x 12.7 mm
For Use With: Arduino
Interface Type: USB
Operating Supply Voltage: 2.7 V to 5.5 V
Packaging: Bulk
Tradename: Olimexino
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TTL-232R-3V3 USB Cables / IEEE 1394 Cables 3,510
ATTINY85-20PU 8-bit Microcontrollers - MCU 5,286
ATTINY85-20SU 8-bit Microcontrollers - MCU 12,434
L293D Motor / Motion / Ignition Controllers & Drivers 561
A000092 Programmers - Processor Based 221
MMBT3904LT1G Bipolar Transistors - BJT 221,073
ATTINY85-20SUR 8-bit Microcontrollers - MCU 1,915
ATTINY85V-10PU 8-bit Microcontrollers - MCU 1,398
OLIMEXINO-85BC Development Boards & Kits - AVR 21
78SR-5/2-C Non-Isolated DC/DC Converters 971
Real Time Availability
Stock:
73 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.45

To add to a project, please Log In.

186675778 153566726 192564755 197847692 147914401