Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
909-OLIMEXINO-5510
Manufacturer Part #:

OLIMEXINO-5510

Manufacturer:

Description:
Development Boards & Kits - MSP430 OLIMEXINO MSP430F551 DEVELOPMENT PLATFORM
Mouser Online Catalog Page 260, Mouser Online Catalog
PDF Page 260, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Olimex Ltd.
Product Category: Development Boards & Kits - MSP430
RoHS: RoHS Compliant Details
Product: Development Boards
Tool Is For Evaluation Of: MSP430F5510
Core: MSP430
Operating Supply Voltage: 5 V
Brand: Olimex Ltd.
Dimensions: 55.9 mm x 53.3 mm
Interface Type: JTAG, USB
Tradename: Olimexino
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MSP430F5510IPTR 16-bit Microcontrollers - MCU 2,949
MSP430F5510IRGCR 16-bit Microcontrollers - MCU 2,798
MSP430F5510IRGZR 16-bit Microcontrollers - MCU 2,498
MSP430F5510IPT 16-bit Microcontrollers - MCU 874
MSP430F5510IRGZT 16-bit Microcontrollers - MCU 794
MSP430F5510IRGCT 16-bit Microcontrollers - MCU 619
1593HAMPICLR Enclosures, Boxes, & Cases 458
1593HAMPIGY Enclosures, Boxes, & Cases 403
1593HAMPITBU Enclosures, Boxes, & Cases 223
1593HAMPIBK Enclosures, Boxes, & Cases 206
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 490
CYUSB3KIT-003 Interface Development Tools 267
MSP-EXP430FR5969 Development Boards & Kits - MSP430 162
MAX31855KASA+ Data Converter ICs - Various 16,391
USB-RS485-WE-1800-BT USB Cables / IEEE 1394 Cables 2,333
PIC32MX795F512L-80I/PF 32-bit Microcontrollers - MCU 1,633
MSP-EXP430G2 Development Boards & Kits - MSP430 2,102
MAX31865ATP+ Data Converter ICs - Various 8,194
12015792 Automotive Connectors 73,248
5M1270ZT144C5N CPLD - Complex Programmable Logic Devices 2,415
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 6 View Delivery Dates  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $17.91

To add to a project, please Log In.


140532831 153566726 192564755 197847692 147914401