|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
909-OLIMEXINO-32U4
Manufacturer Part #:

OLIMEXINO-32U4

Manufacturer:

Description:
Development Boards & Kits - AVR OLIMEXINO ATMEGA32U4 DEVELOPMENT PLATFORM
Mouser Online Catalog Page 266, Mouser Online Catalog
PDF Page 266, PDF Catalog Page
OLIMEXINO-32U4 Datasheet OLIMEXINO-32U4 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Olimex Ltd.
Product Category: Development Boards & Kits - AVR
RoHS: RoHS Compliant Details
Product: Development Boards
Tool Is For Evaluation Of: ATmega32U4
Core: AVR
Brand: Olimex Ltd.
Data Bus Width: 8 bit
Interface Type: SPI, USB
Operating Supply Voltage: 7 V to 12 V
Packaging: Bulk
Tradename: Olimexino
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1593HAMPICLR Enclosures, Boxes, & Cases 437
1593HAMPIGY Enclosures, Boxes, & Cases 394
PS-11591 Enclosures, Boxes, & Cases 225
1593HAMPITBU Enclosures, Boxes, & Cases 213
1593HAMPIBK Enclosures, Boxes, & Cases 194
PP-11593 Enclosures, Boxes, & Cases 23
ImageMfr. Part #DescriptionStock 
ATATMEL-ICE-BASIC In-Circuit Debuggers 709
RJFRB71 Modular Connectors / Ethernet Connectors 409
CY8CKIT-049-42XX Development Boards & Kits - ARM 3,391
AVR-ISP-MK2 Programmers - Processor Based 124
RJFRB6 Modular Connectors / Ethernet Connectors 451
RJFRBC7 Modular Connectors / Ethernet Connectors 185
MAX490CSA+ RS-422/RS-485 Interface IC 2,246
EA-LCD-009 TFT Displays & Accessories 37
0906-0-15-20-76-14-11-0 Contact Probes 9,022
MIKROE-511 Jumper Wires 2,343
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$17.91

To add to a project, please Log In.

194489345 153566726 192564755 197847692 147914401