|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
909-OLIMEXINO-328
Manufacturer Part #:

OLIMEXINO-328

Manufacturer:

Description:
Development Boards & Kits - AVR OLIMEXINO ATMEGA328 DEVELOPMENT PLATFORM
Mouser Online Catalog Page 266, Mouser Online Catalog
PDF Page 266, PDF Catalog Page
OLIMEXINO-328 Datasheet OLIMEXINO-328 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Olimex Ltd.
Product Category: Development Boards & Kits - AVR
RoHS: RoHS Compliant Details
Product: Development Boards
Tool Is For Evaluation Of: ATmega328P
Core: AVR
Brand: Olimex Ltd.
Data Bus Width: 8 bit
Dimensions: 53.34 mm x 42.93 mm
For Use With: ATmega
Interface Type: IDC10, UART, USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 9 V to 30 V
Packaging: Bulk
Tradename: Olimexino
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1593HAMPICLR Enclosures, Boxes, & Cases 437
1593HAMPIGY Enclosures, Boxes, & Cases 394
PS-11591 Enclosures, Boxes, & Cases 225
1593HAMPITBU Enclosures, Boxes, & Cases 213
1593HAMPIBK Enclosures, Boxes, & Cases 194
PP-11593 Enclosures, Boxes, & Cases 23
ImageMfr. Part #DescriptionStock 
TTL-232R-5V USB Cables / IEEE 1394 Cables 1,251
WIZ110SR Ethernet Modules 115
09.03201.02 Slide Switches 4,797
NAUSB-W USB Connectors 1,564
SHIELD-LCD-16X2 Display Development Tools 180
USBHUB4OEM Interface Modules 27
MOD-ENC28J60 Ethernet Development Tools 21
XBP24-AWI-080 Zigbee / 802.15.4 Modules 5
PT02A-10-6P Circular MIL Spec Connector 2,489
Real Time Availability
Stock:
22 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$30.35

To add to a project, please Log In.

121627303 153566726 147914401 192564755 197847692