Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
909-MSP430-P2274
Manufacturer Part #:

MSP430-P2274

Manufacturer:

Description: Development Boards & Kits - MSP430 HDR BRD FOR MSP430F2274
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Olimex Ltd.
RoHS: RoHS Compliant Details
Product: Prototyping Board
Tool Is For Evaluation Of: MSP430F2274
Core: MPS430
Interface Type: I2C, IrDA, JTAG, LIN, SPI, UART
Data Bus Width: 16 bit
For Use With: MSP430F
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $28.13

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MSP430-JTAG-TINY-V2
JTAG Debuggers USB JTAG FOR MSP430FXXX
Olimex Ltd.
1: $74.95
MSP430-JTAG-RF
JTAG Debuggers WIRELESS USB JTAG FOR MSP430FXXX
Olimex Ltd.
1: $140.65
BB-BONE-SERL-04
Daughter Cards & OEM Boards BEAGLEBONE CAPE RS485 ...
BeagleBoard by CircuitCo
1: $38.95
2N2222A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.26
SN65HVD3082EDR
RS-485 Interface IC Low-Power RS-485 Transceiver
Texas Instruments
1: $2.19
VS-12CWQ10FNPBF
Schottky Diodes & Rectifiers 12 Amp 100 Volt Commo ...
Vishay Semiconductors
1: $0.86
DS3232S#
Real Time Clock Integrated RTC/TCXO/Crystal
Maxim Integrated
1: $8.57
25SMT-4442-04
EMI Gaskets & Grounding Pads 8.1x2.5x2.5mm 1.95RCS ...
Gore
1: $0.60
OPA333AIDBVT
Operational Amplifiers - Op Amps 1.8V 17uA 2uV mic ...
Texas Instruments
1: $2.67
MSP430F169IPMR
16-bit Microcontrollers - MCU 60kB Flash 2KB RAM 1 ...
Texas Instruments
1: $16.14
MSP430F2274TRHAT
16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr ...
Texas Instruments
1: $6.07
UC3906N
Battery Management Lead-Acid Linear Charge Mngt IC
Texas Instruments
1: $6.18
SJ-5023 (BLACK)
Plastic Hardware LG TAPERED SQ BLK
3M Electronic Specialty
1: $0.29
FQP85N06
MOSFET 60V N-Channel QFET
Fairchild Semiconductor
1: $2.49
FDV302P
MOSFET Digital FET P-Ch
Fairchild Semiconductor
1: $0.11
5650114
Circuit Breakers TMC 42-01-3.0A Thermal-Magnetic
Phoenix Contact
1: $45.17
M2015B2B1W01
Toggle Switches ON-(ON).689LRGBAT 12MM BSHNG SLDR ...
NKK Switches
1: $5.88
1021
Battery Holders, Snaps & Contacts AAA PC Battery H ...
Keystone Electronics
1: $1.38
MSP430-H2274
Development Boards & Kits - MSP430 HDR BRD FOR MSP ...
Olimex Ltd.
1: $19.59
561-MMP010
Circuit Board Hardware - PCB 10mm MINI POST
Eagle Plastic Devices
1: $0.12


000000001