Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
909-MSP430-P123M
Manufacturer Part #:

MSP430-P123M

Manufacturer:

Description: Development Boards & Kits - MSP430 PROTOTYPE BRD FOR MSP430F123
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Olimex Ltd.
RoHS: RoHS Compliant Details
Product: Prototyping Board
Tool Is For Evaluation Of: MSP430F123
Core: MPS430
Interface Type: JTAG, SPI, UART
Operating Supply Voltage: 3 V
Data Bus Width: 16 bit
Dimensions: 59 mm x 44 mm
For Use With: MSP430F
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 3 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $16.79

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MSP430-JTAG-TINY-V2
JTAG Debuggers USB JTAG FOR MSP430FXXX
Olimex Ltd.
1: $74.95
MSP430-JTAG-RF
JTAG Debuggers WIRELESS USB JTAG FOR MSP430FXXX
Olimex Ltd.
1: $140.65
MSP430F2132IPW
16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr Mic ...
Texas Instruments
1: $3.37
25AA320A-I/P
EEPROM 32K 4KX8 1.8V SER EE IND
Microchip Technology
1: $0.75
NC7SZ14M5X
Inverters UHS Inverter
Fairchild Semiconductor
1: $0.32


000000001