Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
909-MSP430-JTAG-TINY
Manufacturer Part #:

MSP430-JTAG-TINY-V2

Manufacturer:

Description:
JTAG Debuggers USB JTAG FOR MSP430FXXX
Mouser Online Catalog Page 260, Mouser Online Catalog
PDF Page 260, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Olimex Ltd.
Product Category: JTAG Debuggers
RoHS: RoHS Compliant Details
Product: JTAG In-Circuit Debuggers
Tool Is For Evaluation Of: MSP430 Flash MCUs
For Use With: MSP430 Kick Start, MSPGCC
Core: MSP430
Interface Type: JTAG, USB
Operating Supply Voltage: 3.3 V
Brand: Olimex Ltd.
Description/Function: Fast USB JTAG for programming and flash emulation
Dimensions: 50 mm x 40 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MSP430-PIR Development Boards & Kits - MSP430 10
ImageMfr. Part #DescriptionStock 
FN2060-10-06 Power Line Filters 515
PIC-KIT3 Programmers - Processor Based 43
TMS320-XDS100-V2 Emulators / Simulators 26
CRCW2010220RFKEFHP Thick Film Resistors - SMD 6,436
20021111-00014T4LF Headers & Wire Housings 2,040
RK73H2ATTD1001F Thick Film Resistors - SMD 388,308
VJ0805Y104MXXAC Multilayer Ceramic Capacitors MLCC - SMD/SMT 17,461
EA-ACC-019 Flat Cables 24
MOD-EKG Development Boards & Kits - MSP430 16
EH35-4.0-02-5M0 Common Mode Filters / Chokes 93
Real Time Availability
Stock:
66 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $74.95
  5: $74.45

To add to a project, please Log In.


177818878 153566726 197847692 192564755 147914401