|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
909-MSP430-JTAG-ISO
Manufacturer Part #:

MSP430-JTAG-ISO

Manufacturer:

Description:
JTAG Debuggers USB JTAG OPTOISOLATED 1000V
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Olimex Ltd.
Product Category: JTAG Debuggers
RoHS: RoHS Compliant Details
Product: JTAG In-Circuit Debuggers
Tool Is For Evaluation Of: MSP430 Flash MCUs
For Use With: MSP430 Kick Start, MSPGCC
Core: MSP430
Interface Type: JTAG, USB
Operating Supply Voltage: 12 V
Brand: Olimex Ltd.
Description/Function: Optoisolated USB JTAG for mass programming and flash emulation
Dimensions: 90 mm x 50 mm x 20 mm
Part # Aliases: 1701522 25R4819
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MSP430-JTAG-TINY-V2 JTAG Debuggers 9
MSP430-PIR Development Boards & Kits - MSP430 3
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Olimex Ltd.

Manufacturer Part #:
Description:
JTAG Debuggers MSP430 MKII JTAG USB OPTOISOLATED

000000001