|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
909-MSP430-5438STK
Manufacturer Part #:

MSP430-5438STK

Manufacturer:

Description:
Development Boards & Kits - MSP430 DEVELOPMENT BOARD FOR MSP430F5438
Mouser Online Catalog Page 266, Mouser Online Catalog
PDF Page 266, PDF Catalog Page
MSP430-5438STK Datasheet MSP430-5438STK Datasheet
Share |
Manufacturer: Olimex Ltd.
Product Category: Development Boards & Kits - MSP430
RoHS: RoHS Compliant Details
Product: Development Boards
Tool Is For Evaluation Of: MSP430F5438
Core: MPS430
Brand: Olimex Ltd.
Data Bus Width: 16 bit
For Use With: MSP430F
Interface Type: I2C, IrDA, JTAG, SPI, UART
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MSP430-JTAG-TINY-V2 JTAG Debuggers 9
MSP430F5438IPZR 16-bit Microcontrollers - MCU 515
MSP430F5438IPZ 16-bit Microcontrollers - MCU 155
ImageMfr. Part #DescriptionStock 
WIZ820io Ethernet Modules 607
MSP430F5438AIPZ 16-bit Microcontrollers - MCU 1,125
MSP-EXP430F5529LP Development Boards & Kits - MSP430 1,426
MSP430F5529IPNR 16-bit Microcontrollers - MCU 979
C0603C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 722,422
MSP430-JTAG-TINY-V2 JTAG Debuggers 9
CC31XXEMUBOOST Development Boards & Kits - Wireless 80
LM3478MA/NOPB Switching Controllers 1,073
UUD1H100MCL1GS Aluminum Electrolytic Capacitors - SMD 10,618
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$56.51

To add to a project, please Log In.

153566726 192564755 197847692 147914401