Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
909-MOD-WIFI
Manufacturer Part #:

MOD-WIFI

Manufacturer:

Description:
RF Development Tools WIFI WIRELESS PROTOTYPE MODULE
Mouser Online Catalog Page 260, Mouser Online Catalog
PDF Page 260, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Olimex Ltd.
Product Category: RF Development Tools
RoHS: RoHS Compliant Details
Product: Development Boards
Type: Wi-Fi
Tool Is For Evaluation Of: ZG2100MC
Frequency: 2.4 GHz
Operating Supply Voltage: 3.3 V
Brand: Olimex Ltd.
Dimensions: 29 mm x 22.5 mm
Interface Type: UEXT
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PG164130 In-Circuit Debuggers 434
DS3232MZ+ Real Time Clock 3,291
TTL-232R-3V3-WE USB Cables / IEEE 1394 Cables 1,041
LDC1000NHRR Data Converter ICs - Various 1,108
MAX1324ECM+ Analog to Digital Converters - ADC 104
ZX62D-AB-5P8 USB Connectors 7,874
MC7805CTG Linear Voltage Regulators 19,673
TTL-232R-RPI Specialized Cables 386
MOD-ENC28J60 Ethernet Development Tools 19
MOD-ZIGBEE Development Boards & Kits - Wireless 2
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $38.53

To add to a project, please Log In.


142141924 153566726 102401890 147914401 192564755