|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
909-MOD-TC
Manufacturer Part #:

MOD-TC

Manufacturer:

Description:
Temperature Sensor Modules THERMOCOUPLER UEXT MODULE
Mouser Online Catalog Page 266, Mouser Online Catalog
PDF Page 266, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Olimex Ltd.
Product Category: Temperature Sensor Modules
RoHS: RoHS Compliant Details
Product: K-Type Thermocouples
Temperature Range: 0 C to 1023.75 C
Resolution: 0.25 C
Interface Type: UEXT
Dimensions: 22 mm x 18 mm
Brand: Olimex Ltd.
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT4222HQ-R USB Interface IC 5,405
1-2178713-0 Headers & Wire Housings 2,495
GRM21BR61E106MA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 12,801
CC1101RGPR RF Transceiver 19,333
STM32F4DISCOVERY Development Boards & Kits - ARM 950
ATMEGA328-PU 8-bit Microcontrollers - MCU 12,992
BLE113-A-v1 Bluetooth / 802.15.1 Modules 2,788
1757022 Pluggable Terminal Blocks 9,172
CDSOT23-SM712 TVS Diode Arrays 28,596
C1608X5R1A226M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 141,387
Real Time Availability
Stock:
22 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.24

To add to a project, please Log In.

153566726 192564755