Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
909-MOD-MAG
Manufacturer Part #:

MOD-MAG

Manufacturer:

Description: Magnetic Sensor Modules MAGNETOMETER UEXT MODULE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Olimex Ltd.
RoHS: RoHS Compliant Details
Product Type: 3-Axis Magnetometer Module
Interface Type: UEXT Connector
Dimensions: 29 mm x 18 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
21 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 21 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $11.19

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MMS-B-2
Proximity Sensors MicroMachined SMT Gull wing
MEDER electronic (Standex)
1: $17.01
MK15-B-2
Proximity Sensors 1 Form A Surface Mount
MEDER electronic (Standex)
1: $1.09
MMS-1A-V2 0
Proximity Sensors MicroMachined Sensor Raw die ver ...
MEDER electronic (Standex)
1: $15.43
CRR05-1A
Reed Relays 1 Form A 5V SMT Low Profile
MEDER electronic (Standex)
1: $7.84
A13-OLINUXINO-WIFI
Development Boards & Kits - ARM OLINUXINO WIFI SBC ...
Olimex Ltd.
1: $77.95
UEVM4460G-02-01-00
Development Boards & Kits - ARM PANDABOARD ES
PandaBoard
1: $181.00
G6K-2P-DC5
Low Signal Relays - PCB ThruHole NoLtch 2.54 DPDT ...
Omron Electronics
1: $4.04
UEI15-050-Q12P-C
DC/DC Converters 5Vout 3A 15W 24V Pos Polarity
Murata Power Solutions
1: $30.50
LSM303DLM
Accelerometers - Board Mount 3axis accelerometr & ...
STMicroelectronics
1: $7.93
LSM303DLHC
Accelerometers - Board Mount E-compass 3D accel & ...
STMicroelectronics
1: $4.89
A2035-H
GPS Modules SiRF Star IV GPS rec flash mod 3.3
Maestro Wireless Solutions
1: $18.55
TPS62730DRYT
DC/DC Switching Converters Step Down Converter
Texas Instruments
1: $2.18
MAX232CPE+
RS-232 Interface IC 5V MultiCh RS-232 Driver/Recei ...
Maxim Integrated
1: $3.65
760K
DC Power Connectors DC PWR PLG 0.100" 1.7"L, BLK H ...
Switchcraft
1: $4.37
WIZ820io
Ethernet Modules W5200 & MAG JACK ioPLATFORM MODUL ...
WIZnet
1: $22.39
SB4011NOM
Pushbutton Switches SPST OFF-(ON) STRT
NKK Switches
1: $3.58
ESDA6V1SC6
TVS Diode Arrays 6.1V 400W Unidirect
STMicroelectronics
1: $0.52
PROTO-SHIELD
Daughter Cards & OEM Boards PROTOTYPE SHIELD FOR A ...
Olimex Ltd.
1: $8.08
PIC-P26J50
Development Boards & Kits - PIC / DSPIC PROTOTYPE ...
Olimex Ltd.
1: $12.53
BATTERY-LIPO-1400mA
Processor Accessories LITHIUM POLYMER BATTER
Olimex Ltd.
1: $7.63

000000001