|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
909-MOD-L3GD20
Manufacturer Part #:

MOD-L3GD20

Manufacturer:

Description:
Multiple Function Sensor Development Tools Gyro Sensor
Lifecycle: New At Mouser
Mouser Online Catalog Page 266, Mouser Online Catalog
PDF Page 266, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Olimex Ltd.
Product Category: Multiple Function Sensor Development Tools
RoHS: RoHS Compliant Details
Tool Is For Evaluation Of: L3GD20
Interface Type: I2C, SPI, UEXT
Brand: Olimex Ltd.
Data Bus Width: 16 bit
Description/Function: Angular Rate Motion Sensor and UEXT Connector
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Current: 6.1 mA
Operating Voltage: 2.4 V to 3.6 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STM32F4DISCOVERY Development Boards & Kits - ARM 888
AP4GMCSH4-B Memory Cards 5,344
STM32F429I-DISCO Development Boards & Kits - ARM 455
PIC24FJ128GA308-I/PT 16-bit Microcontrollers - MCU 3,112
L3GD20TR Gyroscopes 2,998
MOD-MPU6050 Multiple Function Sensor Development Tools 58
MOD-LTR501ALS Optical Sensor Development Tools 17
MOD-TC-MK2-31855 Daughter Cards & OEM Boards 12
Real Time Availability
Stock:
15 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $21.00

To add to a project, please Log In.


153566726 142336017 192564755 195346910 147914401 197847692