|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Magnetic Sensor Development Tools 3-Axis Digital Compass w 12-Bit ADC
Mouser Online Catalog Page 266, Mouser Online Catalog
PDF Page 266, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Olimex Ltd.
Product Category: Magnetic Sensor Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Magnetic Sensors
Tool Is For Evaluation Of: HMC5883L
Operating Supply Voltage: 2.5 V
Brand: Olimex Ltd.
Interface Type: I2C
Packaging: Bulk
VendorNumber: 6342
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DRV5053EAQDBZR Board Mount Hall Effect / Magnetic Sensors 2,695
UCC28730EVM-552 Power Management IC Development Tools 8
XBP24-AWI-001 Zigbee / 802.15.4 Modules 3,449
PGB1010603MR ESD Suppressors 179,796
DV164035 In-Circuit Debuggers 354
BB-BBLK-000 Single Board Computers 253
AP4GMCSH4-B Memory Cards 1,326
KMZ49,118 Board Mount Hall Effect / Magnetic Sensors 36,793
MOD-MPU6050 Multiple Function Sensor Development Tools 45
MOD-L3GD20 Multiple Function Sensor Development Tools 14
Real Time Availability
44 Can Ship Immediately

On Order:

Factory Lead-Time:
5 Weeks

Enter Quantity:

Minimum: 1
Multiples: 1
Pricing (USD)

To add to a project, please Log In.

142336017 153566726 192564755 197847692 147914401 195346910