Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
909-MOD-BMP085
Manufacturer Part #:

MOD-BMP085

Manufacturer:

Description:
Pressure Sensor Development Tools Bariometric Digital Pressure Sensor
Lifecycle: New At Mouser
Mouser Online Catalog Page 260, Mouser Online Catalog
PDF Page 260, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Olimex Ltd.
Product Category: Pressure Sensor Development Tools
RoHS: RoHS Compliant Details
Tool Is For Evaluation Of: BMP085
Interface Type: I2C
Brand: Olimex Ltd.
Description/Function: Barometric pressure digital sensor
Product Type: Development Board
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FXAS21002CQR1 Gyroscopes 1,698
AT25SF081-SSHD-B Flash 3,731
BB-BBLK-000 Development Boards & Kits - ARM 1,623
ATATMEL-ICE In-Circuit Debuggers 481
ATMEGA328P-PU 8-bit Microcontrollers - MCU 20,341
ATSAMA5D3-XPLD Development Boards & Kits - ARM 352
FT230XS-R USB Interface IC 65,003
MOD-MPU6050 Multiple Function Sensor Development Tools 100
29124-RT Position Sensor Modules 1
Real Time Availability
Stock:
46 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $14.50
  5: $14.20

To add to a project, please Log In.


147914401 142336017 195346910 153566726 192564755 197847692