Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
909-LPC2478-STK
Manufacturer Part #:

LPC2478-STK

Manufacturer:

Description: Development Boards & Kits - ARM DEV BRD FOR LPC2478 64MB SDRAM 100MBIT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Olimex Ltd.
RoHS: RoHS Compliant Details
Product: Development Boards
Tool Is For Evaluation Of: LPC2478
Core: ARM7TDMI-S
Interface Type: CAN, Ethernet, JTAG, PS2, RS-232, USB
Operating Supply Voltage: 3.3 V
Data Bus Width: 32 bit
Dimensions: 134.6 mm x 101.6 mm
For Use With: LPC2478
Processor Series: LPC24xx
Part # Aliases: 1701509 25R4708
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 2 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $192.78

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ARM-USB-TINY
JTAG Debuggers ARM USB JTAG FAST SPEED 2.0
Olimex Ltd.
0: $0.00
ARM-USB-TINY-H
JTAG Debuggers HI SPEED ARM USB JTAG 2-5V 50x40mm
Olimex Ltd.
1: $54.86
UEI15-050-Q12P-C
DC/DC Converters 5Vout 3A 15W 24V Pos Polarity
Murata Power Solutions
1: $30.50
ANT-433-PW-LP
Antennas Perm Mnt Reducd Ht 1/4 Wave Whip 433MHz
Linx Technologies
1: $2.46
LPC2388FBD144,551
ARM Microcontrollers - MCU 16/32 bit micro
NXP Semiconductors
1: $11.47
MAX668EUB+
Current Mode PWM Controllers 1.8V to 28V Step-Up
Maxim Integrated
1: $5.81
DS1822Z+
Board Mount Temperature Sensors 1-Wire Digital The ...
Maxim Integrated
1: $4.35
NFM21PC475B1A3D
EMI/RFI Suppressors & Ferrites 0805 4.7uF +/-20% D ...
Murata Electronics
1: $0.49
GRM155R71A104KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
GRM155R61A105KE15D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.30
21020-7650
FFC / FPC Jumper Cables FLAT FLEX 3" .50MM 50 POS
Molex
1: $7.70
Si8462BA-B-IS1
Isolator Interface IC 6 Ch 1.0kV Isolator 150M 6/2
Silicon Labs
1: $3.02
AS02008MR-R
Speakers & Transducers .5W 8 OHM 86DBA 500HZ MYLAR
PUI Audio
1: $1.96
EN5336QI
Switching Converters, Regulators & Controllers 3AM ...
Enpirion
1: $6.98
4003A
Function Generators & Synthesizers .05 MHZ - 4 MHZ ...
B&K Precision
1: $279.00
1455C801BK
Enclosures, Boxes, & Cases 3.15 x 2.125 x 0.91 Bla ...
Hammond Manufacturing
1: $13.14
046240054005800+
FFC & FPC Connectors 54P ZIF RIGHT ANGLE SMT
AVX Connectors
1: $3.65
0451015.MRL
Fuses 65V 15A VFA Nano2
Littelfuse
1: $1.52
0451007.MRL
Fuses 125V 7A
Littelfuse
1: $0.94
55935-0410
Headers & Wire Housings 2.0 WtB Plg Hsg Assy Assy ...
Molex
1: $0.49


000000001