|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
909-LPC-H3131
Manufacturer Part #:

LPC-H3131

Manufacturer:

Description:
Development Boards & Kits - ARM HDR BRD FOR LPC3131
Images are for reference only
See Product Specifications
Share |
Manufacturer: Olimex Ltd.
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Development Boards
Tool Is For Evaluation Of: LPC3131
Core: ARM926EJ-S
Brand: Olimex Ltd.
Data Bus Width: 32 bit
For Use With: LPC3131
Interface Type: I2C, I2S, SPI, UART, USB
Operating Supply Voltage: 1.2 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

153566726 192564755 147914401