Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
909-LPC-H2138
Manufacturer Part #:

LPC-H2138

Manufacturer:

Description: Development Boards & Kits - ARM HDR BRD FOR LPC2138
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Olimex Ltd.
RoHS: RoHS Compliant Details
Product: Development Boards
Tool Is For Evaluation Of: LPC2138
Core: ARM7TDMI-S
Interface Type: I2C, JTAG, RS-232, SPI, UART
Operating Supply Voltage: 6 V
Data Bus Width: 32 bit
For Use With: LPC2138
Processor Series: LPC21xx
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
ARM-USB-TINY
JTAG Debuggers ARM USB JTAG FAST SPEED 2.0
Olimex Ltd.
0: $0.00
ARM-USB-TINY-H
JTAG Debuggers HI SPEED ARM USB JTAG 2-5V 50x40mm
Olimex Ltd.
1: $54.86
USB3320C-EZK-TR
USB Interface IC High Speed USB 1.8V ULPI
Microchip Technology
1: $1.80
MAX4820EUP+
Power Driver ICs 3.3-5V 8Ch Cascade Relay Driver
Maxim Integrated
1: $4.07
142-0701-841
RF Connectors PC END MT JCK GLD .042" BOARDS
Johnson / Emerson Connectivity Solutions
1: $5.84
SN74LVC8T245DWR
Translation - Voltage Levels 8-Bit Dual-Supply Bus ...
Texas Instruments
1: $0.87
TLV320AIC22CPT
Interface - CODECs DUAL VOIP CODEC
Texas Instruments
1: $8.80
OPA445ADDA
Operational Amplifiers - Op Amps Hi Vltg FET-Input ...
Texas Instruments
1: $11.27
TPS72301DBVT
Low Dropout Regulators - LDO 200mA Low Noise High- ...
Texas Instruments
1: $2.81
BQ32000DR
Real Time Clock Serial RTC
Texas Instruments
1: $1.82
CS5340-CZZ
Audio A/D Converter ICs 101dB 192kHz Multi-Bit Aud ...
Cirrus Logic
1: $4.41
MGA-61563-TR1G
RF Amplifier 3 or 5 SV 16.6 dB
Avago Technologies
1: $2.12
STTH1R06U
Rectifiers 1.0 Amp 600 Volt
STMicroelectronics
1: $0.24
MAX1238EEE+
Analog to Digital Converters - ADC 12-Bit 12Ch 94. ...
Maxim Integrated
1: $14.39
0154.250DR
Fuses Fuseblck w/ fuse.25A OMNI BLOK 154
Littelfuse
1: $2.43
142-0701-871
RF Connectors PC END BLKHD JCK GLD .062" BOARDS
Johnson / Emerson Connectivity Solutions
1: $4.96
MC-306 32.7680K-A0:ROHS
Crystals 32.768KHz 12.5pF 20ppm -40C +85C
Epson Toyocom
1: $0.80
8341-10ML
Soldering Flux NO CLEAN FLUX PASTE 10ml Syringe
MG Chemicals
1: $9.75
UCC28070EVM
Power Management IC Development Tools UCC28070 EVA ...
Texas Instruments
1: $159.08
M80-5302642
Headers & Wire Housings 13+13 POS R/A MALE 3mm TAI ...
Harwin
1: $7.56


000000001