|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Development Boards & Kits - ARM HDR BOARD FOR LPC1343
Mouser Online Catalog Page 266, Mouser Online Catalog
PDF Page 266, PDF Catalog Page
LPC-H1343 Datasheet LPC-H1343 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Olimex Ltd.
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Development Boards
Tool Is For Evaluation Of: LPC1343
Core: ARM Cortex M3
Operating Supply Voltage: 3.3 V
Brand: Olimex Ltd.
Data Bus Width: 10 bit
Dimensions: 38 mm x 38 mm
For Use With: LPC1343
Interface Type: I2C, SSP, UART, USB
Packaging: Bulk
VendorNumber: 6342
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DRV5053PAQDBZT Board Mount Hall Effect / Magnetic Sensors 452
USB-RS485-WE-1800-BT USB Cables / IEEE 1394 Cables 3,956
PGB1010603MR ESD Suppressors 179,486
EK-TM4C123GXL Development Boards & Kits - ARM 908
J-Link EDU Emulators / Simulators 252
VL6180XV0NR/1 Proximity Sensors 3,107
MCP6001T-I/OT Operational Amplifiers - Op Amps 31,931
STM32F411E-DISCO Development Boards & Kits - ARM 192
MCP1700T-3302E/TT LDO Voltage Regulators 29,715
LPC-P1343 Development Boards & Kits - ARM 4
Real Time Availability
3 Can Ship Immediately

On Order:

Factory Lead-Time:

Enter Quantity:

Minimum: 1
Multiples: 1
Pricing (USD)

To add to a project, please Log In.

131992255 192564755 147914401 153566726 197847692