|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
909-IMX233-OLINUXNAN
Manufacturer Part #:

IMX233-OLINUXINO-NANO

Manufacturer:

Description:
Development Boards & Kits - ARM IMX233 OLINUXINONANO SBC ARM926J
Mouser Online Catalog Page 266, Mouser Online Catalog
PDF Page 266, PDF Catalog Page
IMX233-OLINUXINO-NANO Datasheet IMX233-OLINUXINO-NANO Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Olimex Ltd.
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Development Boards
Tool Is For Evaluation Of: iMX233
Core: ARM926J
Brand: Olimex Ltd.
Description/Function: Device features a built-in LiPo charger, making it perfect for projects that have to be highly mobile yet space scrimping
Dimensions: 76 mm x 20 mm
For Use With: iMX233
Interface Type: Audio, SD, Serial, UEXT, USB, Video
Operating Supply Voltage: 6 V to 16 V
Packaging: Bulk
Series: iMX233
Tradename: OLinuXino
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
nRF51-Dongle Bluetooth / 802.15.1 Development Tools 557
DRV5053PAQDBZT Board Mount Hall Effect / Magnetic Sensors 452
HR10A-10P-12S(73) Circular Push Pull Connectors 1,723
VL6180XV0NR/1 Proximity Sensors 4,563
B3F-4050 Tactile Switches 14,661
MCP1700T-3302E/TT LDO Voltage Regulators 25,652
SAIT-A03T-M064 Automotive Connectors 450,712
iMX233-OLINUXINO-MAXI Development Boards & Kits - ARM 36
iMX233-OLINUXINO-MICRO Development Boards & Kits - ARM 60
EVM430-F6736 Development Boards & Kits - MSP430 2
Real Time Availability
Stock:
18 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$32.95

To add to a project, please Log In.

138882616 153566726 147914401 192564755 197847692