|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
909-ENC28J60-H
Manufacturer Part #:

ENC28J60-H

Manufacturer:

Description:
Ethernet Development Tools ETHERNET CONTROLLER DEV BRD 30x24mm
Mouser Online Catalog Page 266, Mouser Online Catalog
PDF Page 266, PDF Catalog Page
ENC28J60-H Datasheet ENC28J60-H Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Olimex Ltd.
Product Category: Ethernet Development Tools
RoHS: RoHS Compliant Details
Product: Development Boards
Type: Ethernet Controllers
Tool Is For Evaluation Of: ENC28J60
Interface Type: Ethernet, SPI
Operating Supply Voltage: 3.3 V
Brand: Olimex Ltd.
Description/Function: ENC28J60-H is world s smallest Ethernet controller development
Dimensions: 30 mm x 24 mm
Packaging: Bulk
Part # Aliases: 1701543 25R4599
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DM1AA-SF-PEJ(21) Memory Card Connectors 13,120
WIZ820io Ethernet Modules 503
722A DC Power Connectors 4,556
CY8CKIT-049-42XX Development Boards & Kits - ARM 3,391
ENC28J60-I/SS Ethernet ICs 2,753
PIC16F877A-I/P 8-bit Microcontrollers - MCU 1,679
ADM485ARZ-REEL RS-422/RS-485 Interface IC 4,079
LM2596SX-5.0/NOPB Voltage Regulators - Switching Regulators 1,392
WIZ550io Ethernet Modules 142
MOD-ENC28J60 Ethernet Development Tools 21
Real Time Availability
Stock:
60 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$19.22

To add to a project, please Log In.

153566726 197847692 147914401 192564755