|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
909-AVR-USB-162
Manufacturer Part #:

AVR-USB-162

Manufacturer:

Description:
Development Boards & Kits - AVR PROTOTYPE BRD FOR AT90USB162
Mouser Online Catalog Page 266, Mouser Online Catalog
PDF Page 266, PDF Catalog Page
AVR-USB-162 Datasheet AVR-USB-162 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Olimex Ltd.
Product Category: Development Boards & Kits - AVR
RoHS: RoHS Compliant Details
Product: Development Boards
Tool Is For Evaluation Of: AT90USB162
Core: AVR
Brand: Olimex Ltd.
Data Bus Width: 8 bit
For Use With: AT90
Interface Type: USB
Packaging: Bulk
Part # Aliases: 1776316 52R3439
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AVR-JTAG-USB JTAG Debuggers 6
ImageMfr. Part #DescriptionStock 
LM6172IMX/NOPB Operational Amplifiers - Op Amps 4,034
RTC-8564JE:B3ROHS Real Time Clock 1,845
AT90USB162-16AU 8-bit Microcontrollers - MCU 1,058
BC817-40,215 Bipolar Transistors - BJT 106,759
AT45DB041E-SHN-B Flash Memory 1,288
BC857BS,115 Bipolar Transistors - BJT 25,710
PMBF4391,215 RF JFET Transistors 3,991
RN65D1001FB14 Metal Film Resistors - Through Hole 1,068
RN65D3011FB14 Metal Film Resistors - Through Hole 233
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$23.41

To add to a project, please Log In.

163859696 147914401 153566726 192564755 197847692