|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
909-AVR-P28N-8MHZ
Manufacturer Part #:

AVR-P28N-8MHz

Manufacturer:

Description:
Daughter Cards & OEM Boards PROTOTYPE BRD FOR STK200 28PIN
Mouser Online Catalog Page 266, Mouser Online Catalog
PDF Page 266, PDF Catalog Page
AVR-P28N-8MHz Datasheet AVR-P28N-8MHz Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Olimex Ltd.
Product Category: Daughter Cards & OEM Boards
RoHS: RoHS Compliant Details
For Use With: 28-pin AVR MCUs
Brand: Olimex Ltd.
Core: AVR 8
Data Bus Width: 8 bit
Interface Type: ICSP, IDC10, JTAG, RS-232, USB
Tool Is For Evaluation Of: AT90
Part # Aliases: 1776315 52R3438 AVR-P28-8MHZ
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AVR-JTAG-USB JTAG Debuggers 6
ImageMfr. Part #DescriptionStock 
ATMEGA328P-PU 8-bit Microcontrollers - MCU 11,981
ST-LINK/V2 Programmers - Processor Based 38
FC-135 32.7680KA-A3 Crystals 11,557
AVR-ISP-MK2 Programmers - Processor Based 122
C8051F380DK Development Boards & Kits - 8051 8
4463PCE20C868SE-EK RF Development Tools 17
ABM3B-30.000MHZ-10-1-U-T Crystals 648
OM13016,598 Development Boards & Kits - ARM 3
AB1 Processor Accessories 2
TOOLSTICK381DC Daughter Cards & OEM Boards 6
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$17.91

To add to a project, please Log In.

153566726 147914401 192564755