Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
909-AVR-M16
Manufacturer Part #:

AVR-M16

Manufacturer:

Description: Development Boards & Kits - AVR HDR BRD FOR AVR-JTAG OR AVR-JTAG-USB
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Olimex Ltd.
RoHS: RoHS Compliant Details
Product: Development Boards
Tool Is For Evaluation Of: ATmega16-16AI
Core: AVR8
Interface Type: JTAG
Operating Supply Voltage: 5 V
Data Bus Width: 8 bit
For Use With: ATMega16
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
AVR-ISP500
Programmers - Processor Based USB AVR PROGRAMMER
Olimex Ltd.
0: $0.00
AVR-ICSP
Programmer Accessories CROSS CONN CABLE 6-10 PIN
Olimex Ltd.
1: $2.79
AVR-JTAG-USB
JTAG Debuggers USB JTAG DONGLE OPTOISOLATED 3-5V
Olimex Ltd.
1: $27.60
AVR-JTAG-L
JTAG Debuggers JTAG DONGLE FOR PROG & EMULATION
Olimex Ltd.
1: $38.43
AVR-PG1B
Programmers - Processor Based SERIAL PONY PROG W/S ...
Olimex Ltd.
0: $0.00
AVR-ISP500-TINY
Programmers - Processor Based AVR PROGRAMMER 2MB F ...
Olimex Ltd.
0: $0.00


000000001