|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Development Boards & Kits - ARM OLINUXINO WIFI SBC ALLWINNER A13
Mouser Online Catalog Page 266, Mouser Online Catalog
PDF Page 266, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Olimex Ltd.
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Development Boards
Tool Is For Evaluation Of: ALLWINNER A13
Core: ARM Cortex A8
Operating Supply Voltage: 6 V to 16 V
Brand: Olimex Ltd.
Interface Type: Audio, GPIO, microSD, UEXT, USB, VGA, WiFi
Packaging: Bulk
Series: A13
Tradename: OLinuXino
VendorNumber: 6342
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1593HAMPICLR Enclosures, Boxes, & Cases 443
1593HAMPIGY Enclosures, Boxes, & Cases 395
1593HAMPITBU Enclosures, Boxes, & Cases 217
1593HAMPIBK Enclosures, Boxes, & Cases 196
PP-11593 Enclosures, Boxes, & Cases 23
ImageMfr. Part #DescriptionStock 
AP4GMCSH4-B Memory Cards 1,324
A20-OLINUXINO-MICRO-4GB Development Boards & Kits - ARM 90
A10-OLINUXINO-LIME Development Boards & Kits - ARM 216
A114017-SR Automotive Connectors 2,492
USB-ETHERNET-AX88772B Ethernet Development Tools 41
USB-SERIAL-CABLE-F Specialized Cables 26
A10-LIME-DEBIAN-SD Processor Accessories 28
CABLE-IDC40-15CM Ribbon Cables / IDC Cables 22
Real Time Availability
2 Can Ship Immediately

On Order:

Factory Lead-Time:
3 Weeks

Enter Quantity:

Minimum: 1
Multiples: 1
Pricing (USD)

To add to a project, please Log In.

195676621 197847692 153566726 147914401 192564755