Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
909-A13OLINUXINOMICR
Manufacturer Part #:

A13-OLINUXINO-MICRO

Manufacturer:

Description: Development Boards & Kits - ARM OLINUXINO MICRO SBC ALLWINNER A13 CTX A8
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 256, Mouser Enhanced Catalog
PDF Page 256, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Olimex Ltd.
RoHS: RoHS Compliant Details
Product: Development Boards
Tool Is For Evaluation Of: ALLWINNER A13
Core: ARM Cortex A8
Interface Type: 4-Wire, Audio, SD card, UART, UEXT, USB, USB OTG, VGA
Operating Supply Voltage: 5 V
Description/Function: Open source single board mini computer
Dimensions: 100 mm x 85 mm
For Use With: A13-OLINUXINO-MICRO-SD
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Tradename: A13 Olinuxino
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
81 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $46.15

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
iMX233-OLINUXINO-MINI-WIFI
Development Boards & Kits - ARM OLINUXINO MINI WIF ...
Olimex Ltd.
1: $56.24
iMX233-OLINUXINO-MICRO
Development Boards & Kits - ARM OLINUXINO i.MX233 ...
Olimex Ltd.
1: $29.95
iMX233-OLINUXINO-MAXI
Development Boards & Kits - ARM OLINUXINO MAXI LIN ...
Olimex Ltd.
1: $59.38
A13-OLINUXINO-MICRO-SD
Processor Accessories A13OLINUXINO MCROSD CARD DEB ...
Olimex Ltd.
1: $14.50
A13-OLINUXINO-WIFI
Development Boards & Kits - ARM OLINUXINO WIFI SBC ...
Olimex Ltd.
1: $77.95
UA7805CKCT
Linear Regulators - Standard 3P 1.5A Fixed 5V Pos ...
Texas Instruments
1: $0.37
OLIMEXINO-32U4
Development Boards & Kits - AVR OLIMEXINO ATMEGA32 ...
Olimex Ltd.
1: $17.91
PSB05R-050Q(A)-R
Plug-In AC Adapters 5W 5V 1A
Phihong
1: $9.12
PSAC05R-050(P)-R
Plug-In AC Adapters 5W 5V 1A 2.1x5.5mm connector
Phihong
1: $6.51
LM3102MH/NOPB
DC/DC Switching Regulators SYNC 1MHZ 2.5A STEP- DO ...
Texas Instruments
1: $4.83
WIZ812MJ
Ethernet Modules W5100+MAG JACK
WIZnet
1: $22.39
LD1117S33CTR
Low Dropout Regulators - LDO 3.3V 0.8A Positive
STMicroelectronics
1: $0.56
BAT41ZFILM
Schottky Diodes & Rectifiers schottky diode
STMicroelectronics
1: $0.52
LM5001MA/NOPB
DC/DC Switching Converters HIGH VOLTAGE SWITCH MOD ...
Texas Instruments
1: $3.48
BSS138N H6327
MOSFET N-KANAL SMALL SIGNAL MOS
Infineon Technologies
1: $0.28
SS451A
Board Mount Hall Effect / Magnetic Sensors FLAT TO ...
Honeywell
1: $0.92
TTL-232R-3V3
Cable Assemblies USB Embedded Serial Conv 3V3 0.1" ...
FTDI
1: $20.00
12033769
Automotive Connectors 2P FM BLK CON ASSY 630 SERIE ...
Delphi Connection Systems
1: $3.04
ATTINY4313-PU
8-bit Microcontrollers - MCU AVR 4KB FL 256B SRAM ...
Atmel
1: $1.51
AP-MSD04GCS4P-1TM
Memory Cards MICRO SDHC CARD 3.0 4GB CLASS 10 IND
Apacer
1: $10.54


154159370