|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
909-A10SOLINUXINOMC4
Manufacturer Part #:

A10S-OLINUXINO-MICRO-4GB

Manufacturer:

Description:
Development Boards & Kits - ARM OLINUXINO MICRO SBC 4GB A10S CTX A8 ALLW
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Olimex Ltd.
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Development Boards
Tool Is For Evaluation Of: A10S AllWinner
Core: ARM Cortex A8
Brand: Olimex Ltd.
Data Bus Width: 32 bit
Description/Function: Single-board Linux computer with ALLWINNER A10S CORTEX-A8 at 1GHz
Interface Type: Audio, Ethernet, GPIO, HDMI, JTAG, microSD, UEXT, USB
Operating Supply Voltage: 5 V
Series: A10S
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT230XS-R USB Interface IC 109,320
CYUSB3KIT-003 Interface Development Tools 225
MK64FN1M0VLQ12 ARM Microcontrollers - MCU 1,592
MPL3115A2 Board Mount Pressure Sensors 5,622
GBPC3510 Bridge Rectifiers 2,709
MAX4310ESA+ Video Amplifiers 2,389
MAX4820EUP+ Gate Drivers 3,492
A10S-DEBIAN-SD Processor Accessories 14
A10S-ANDROID-SD Processor Accessories 9
Real Time Availability
Stock:
8 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 8 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$77.49
5:
$75.49

To add to a project, please Log In.

166759214 176045252 153566726