|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
909-A10OLINUXINOLIME
Manufacturer Part #:

A10-OLINUXINO-LIME

Manufacturer:

Description:
Development Boards & Kits - ARM Open Source ARM SBC A10 CortexA8 w Linux
Images are for reference only
See Product Specifications
Share |
Manufacturer: Olimex Ltd.
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Development Boards
Core: ARM Cortex A8
Brand: Olimex Ltd.
Description/Function: Open source embedded ARM Linux single board computer
Dimensions: 84 mm x 60 mm
Interface Type: Serial, UART, USB
Operating Supply Voltage: 5 V
Packaging: Bulk
Series: A10
Tradename: OLinuXino
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ICE40HX8K-B-EVN Programmable Logic IC Development Tools 29
A13-OLINUXINO-WIFI Development Boards & Kits - ARM 11
USB-SERIAL-CABLE-F Specialized Cables 26
T495C107K006ATE075 Tantalum Capacitors - Solid SMD 1,259
SATA-CABLE-SET Computer Cables 30
CABLE-40-40-10CM Ribbon Cables / IDC Cables 52
A10-OLINUXINO-LIME-BOX Enclosures, Boxes, & Cases 32
A10-LIME-DEBIAN-SD Processor Accessories 27
A10-OLINUXINO-LIME-UEXT Interface Development Tools 41
Real Time Availability
Stock:
216 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$26.71
5:
$26.05

To add to a project, please Log In.

147441077 147914401 192564755 153566726 197847692