Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-WLCR025FE
Manufacturer Part #:

WLCR025FE

Manufacturer:

Description: Current Sense Resistors - Through Hole 2W .025 ohms 1%
PDF Data Sheet
 
Share |
Manufacturer: Ohmite
Product Category: Current Sense Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 25 mOhms
Power Rating: 2 W
Tolerance: 1 %
Temperature Coefficient: 300 PPM / C
Series: WL
Product: Wire Wound Current Sensing Resistors
Dimensions: 6.86 mm Dia. x 11.4 mm L
Case Diameter: 6.86 mm
Lead Diameter: 0.8 mm
Load Life: 2000 hr
Packaging: Bulk
Factory Pack Quantity: 100
Termination Style: Axial
Type: Miniature Wirewound Current Sense
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.06
  25: $1.01
  50: $0.95
  100: $0.91
  250: $0.88
  500: $0.85
  1,000: $0.83
  2,000: $0.80
  5,000: $0.78

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
IKCS12F60F2A
Motor / Motion / Ignition Controllers & Drivers SN ...
Infineon Technologies
1: $19.58
14AFR033E
Current Sense Resistors - Through Hole 4watt .033o ...
Ohmite
1: $1.98
IKCS17F60F2A
Motor / Motion / Ignition Controllers & Drivers SN ...
Infineon Technologies
1: $16.62
LVR03R0250FE70
Wirewound Resistors - Through Hole .025ohms 1% 3wa ...
Vishay/Dale
1: $1.31
13FR050E
Current Sense Resistors - Through Hole 3watts 0.05 ...
Ohmite
1: $1.53
LOB3R015JLF
Current Sense Resistors - Through Hole 0.015 OHM 5 ...
IRC
1: $0.90
FSAM10SH60A
IGBT Transistors 600V/10A/ SPM2
Fairchild Semiconductor
1: $30.13
13FR025E
Current Sense Resistors - Through Hole 3watts 0.02 ...
Ohmite
1: $1.69

191783714