Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-WFH330L75RJE
Manufacturer Part #:

WFH330L75RJE

Manufacturer:

Description:
Wirewound Resistors - Chassis Mount 330watt 75ohm 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Wirewound Resistors - Chassis Mount
RoHS: RoHS Compliant Details
Brand: Ohmite
Resistance: 75 Ohms
Power Rating: 330 W
Tolerance: 5 %
Temperature Coefficient: 150 PPM / C
Operating Temperature Range: 0 C to + 300 C
Case Height: 12.6 mm
Case Length: 280 mm
Case Width: 51 mm
Packaging: Bulk
Product: Power Resistors Wirewound Aluminum Housed
Series: WFH
Termination Style: Solder Lug
Type: Aluminum Housed Wirewound Power Resistors
Voltage Rating: 1.2 kV
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
22 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $71.87
  10: $68.70
  25: $66.16
  50: $63.71
  100: $61.13
  250: Quote
 

To add to a project, please Log In.


116245381 198638098 103704531 131056565 199769614 161858062 129527177