Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-WFH230L75RJE
Manufacturer Part #:

WFH230L75RJE

Manufacturer:

Description: Wirewound Resistors - Chassis Mount 230watt 75ohm 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Wirewound Resistors - Chassis Mount
RoHS: RoHS Compliant Details
Resistance: 75 Ohms
Tolerance: 5 %
Power Rating: 230 W
Temperature Coefficient: 150 PPM / C
Series: WFH
Operating Temperature Range: 0 C to + 300 C
Dimensions: 51 mm W x 210 mm L x 12.6 mm H
Packaging: Bulk
Product: Power Resistors Wirewound Aluminum Housed
Dielectric Strength: 2.5 kVAC
Type: Aluminum Housed Wirewound Power Resistors
Voltage Rating: 1.2 kV
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
22 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $66.37
  5: $60.82
  10: $58.40
  25: $56.15
  50: $50.34
  100: $47.85

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
8451 010100
Multi-Paired Cables 22AWG 1PR SHIELD 100ft SPOOL B ...
Belden Wire & Cable
1: $29.25
8916 009100
Hook-up Wire 14AWG 1C PVC 100ft SPOOL WHITE
Belden Wire & Cable
1: $119.04
8916 001100
Hook-up Wire 14AWG 1C PVC 100ft SPOOL BROWN
Belden Wire & Cable
1: $119.04
8916 005100
Hook-up Wire 14AWG 1C PVC 100ft SPOOL GREEN
Belden Wire & Cable
1: $119.04

116245381