Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-WA-T247-101E
Manufacturer Part #:

WA-T247-101E

Manufacturer:

Description: Heat Sinks Heatsink for TO-247 BLK ANODIZED
Silverlight Page 2,156, Mouser Enhanced Catalog
PDF Page 2,156, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Heat Sinks
RoHS: RoHS Compliant Details
Product: Heat Sinks
Mounting Style: Through Hole
Heatsink Material: Aluminum
Fin Style: Extruded
Thermal Resistance: 7 C/W
Length: 23.4 mm
Width: 16 mm
Height: 32 mm
Designed for: TO-247
Color: Black
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
428 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.06
  25: $1.90
  100: $1.77
  250: $1.58
  500: $1.43
  1,000: $1.42
  5,000: $1.41
  10,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
WA-T220-101E
Heat Sinks Heatsink for TO-220 BLK ANODIZED
Ohmite
1: $1.95
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
1N914
Rectifiers 100V 4.0ns Diode Single Junction
Fairchild Semiconductor
1: $0.06
TAP225K035SCS
Tantalum Capacitors - Solid Leaded 35V 2.2uF 10%
AVX
1: $0.53
2N3906
Transistors Bipolar - BJT PNP Gen Pur SS
Central Semiconductor
1: $0.36
8PCV-04-006
Barrier Terminal Blocks VERTICAL RAISED 4P
TE Connectivity / AMP
1: $2.13
8PCV-03-006
Barrier Terminal Blocks 3 POS. .4375 PITCH
TE Connectivity / AMP
1: $1.24
1N4749A
Zener Diodes 24V 1W ZENER 5%
Fairchild Semiconductor
1: $0.14
LM392P
Operational Amplifiers - Op Amps Low-Power
Texas Instruments
1: $1.36
FEP30DP-E3/45
Rectifiers 30 Amp 200 Volt
Vishay Semiconductors
1: $2.11
140-50P5-103K-RC
Ceramic Disc Capacitors 50V .01uF Y5P 10% Tol
Xicon
1: $0.20
1N4003
Rectifiers 200V/1a Rectifier General Purpose
Fairchild Semiconductor
1: $0.09
TAP105K025SCS
Tantalum Capacitors - Solid Leaded 25V 1uF 10%
AVX
1: $0.44
TZX5V1C-TR
Zener Diodes 5.1 Volt 0.5W 2%
Vishay Semiconductors
1: $0.10
C322C104K1R5TA7303
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
Kemet
1: $0.41
MF1/4DCT52R1500F
Metal Film Resistors - Through Hole 150ohms 1% 100 ...
KOA Speer
1: $0.06
MF1/4DCT52R2702F
Metal Film Resistors - Through Hole 1/4W 27K ohm 1 ...
KOA Speer
1: $0.06
MF1/4DCT52R22R0F
Metal Film Resistors - Through Hole 22ohms 1% 100P ...
KOA Speer
1: $0.06

163345069 192145251 103704531