Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-WA-T220-101E
Manufacturer Part #:

WA-T220-101E

Manufacturer:

Description: Heat Sinks Heatsink for TO-220 BLK ANODIZED
Silverlight Page 2,156, Mouser Enhanced Catalog
PDF Page 2,156, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Heat Sinks
RoHS: RoHS Compliant Details
Product: Heat Sinks
Mounting Style: Through Hole
Heatsink Material: Aluminum
Fin Style: Extruded
Thermal Resistance: 10 C/W
Length: 18.3 mm
Width: 16 mm
Height: 30.5 mm
Designed for: TO-220
Color: Black
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,710 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.95
  25: $1.78
  100: $1.69
  250: $1.56
  500: $1.50
  1,000: $1.45
  5,000: $1.40
  10,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM317T
Linear Regulators - Standard 1.2-37V Adj Positive ...
STMicroelectronics
1: $0.64
BK/HKP
Fuse Holders Fuse Holder
Cooper Bussmann
1: $4.38
LM317T
Linear Regulators - Standard TO-220 1.5A ADJ VREG
Fairchild Semiconductor
1: $0.71
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.69
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
1N914
Rectifiers 100V 4.0ns Diode Single Junction
Fairchild Semiconductor
1: $0.06
LM350T
Linear Regulators - Standard TO-220 3A Adj Volt
Fairchild Semiconductor
1: $0.93
8PCV-04-006
Barrier Terminal Blocks VERTICAL RAISED 4P
TE Connectivity / AMP
1: $2.13
TONER TRANFER PAPER (50-1102)
Printers TONER TRANSFER PAPER 10 SHEETS
Pulsar
1: $14.95
WA-T247-101E
Heat Sinks Heatsink for TO-247 BLK ANODIZED
Ohmite
1: $2.06
140-50P5-103K-RC
Ceramic Disc Capacitors 50V .01uF Y5P 10% Tol
Xicon
1: $0.20
LM392P
Operational Amplifiers - Op Amps Low-Power
Texas Instruments
1: $1.36
FA-T220-25E
Heat Sinks HEATSINK FOR TO-220 BLK ANODIZED
Ohmite
1: $1.56
TZX5V1C-TR
Zener Diodes 5.1 Volt 0.5W 2%
Vishay Semiconductors
1: $0.10
C322C104K1R5TA7303
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
Kemet
1: $0.41
2N3904
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $0.36
SV09AC105KAA
Multilayer Ceramic Capacitors MLCC - Leaded SV09 1 ...
AVX
1: $13.13
MF1/4DCT52R4702F
Metal Film Resistors - Through Hole 1/4W 47K ohm 1 ...
KOA Speer
1: $0.06
MF1/4DCT52R1500F
Metal Film Resistors - Through Hole 150ohms 1% 100 ...
KOA Speer
1: $0.06

103704531 163345069 192145251