Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-TWW5J4R7E
Manufacturer Part #:

TWW5J4R7E

Manufacturer:

Description: Wirewound Resistors - Through Hole 5watt 4.7ohm 5% Vertical Mount
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Wirewound Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 4.7 Ohms
Tolerance: 5 %
Power Rating: 5 W
Temperature Coefficient: 400 PPM / C
Series: TWW
Termination Style: Radial
Operating Temperature Range: - 55 C to + 275 C
Dimensions: 9 mm W x 12.5 mm L x 25 mm H
Packaging: Bulk
Product: Power Resistors Wirewound Cement Filled Ceramic
Dielectric Strength: 1 kVAC
Lead Spacing: 5 mm
Factory Pack Quantity: 60
Type: Ceramic Housed Power Resistor
Voltage Rating: 350 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
472 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.60
  300: $0.505
  600: $0.454
  1,500: $0.404

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G5V-2-DC12
Low Signal Relays - PCB ThruHole Sealed DPDT 12VDC ...
Omron Electronics
1: $2.02
CDSOT23-SRV05-4
TVS Diode Arrays SOT-23 5V 4DIODE Low Capacitance
Bourns
1: $1.08
111-0102-001
Test Plugs & Test Jacks BINDING POST RED
Johnson / Emerson Connectivity Solutions
1: $3.45
111-0103-001
Test Plugs & Test Jacks BINDING POST BLACK
Johnson / Emerson Connectivity Solutions
1: $3.45
LM35CZ/NOPB
Board Mount Temperature Sensors PREC CENTIGRADE TE ...
Texas Instruments
1: $4.25
ATXMEGA32A4-AU
8-bit Microcontrollers - MCU 8/16 bit 1.6V-3.6V 32 ...
Atmel
1: $5.88
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.69
ULN2804A
Transistors Darlington Eight NPN Array
STMicroelectronics
1: $0.84
ES1D
Rectifiers 1.0a Rectifier UF Recovery
Fairchild Semiconductor
1: $0.29
ES1J
Rectifiers 1.0 A Ultra Fast Recovery Rect
Fairchild Semiconductor
1: $0.54
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
1935174
Fixed Terminal Blocks PT 1.5/3-5.0-H
Phoenix Contact
1: $0.44
B41827A9475M000
Aluminum Electrolytic Capacitors - Leaded 100volts ...
EPCOS
1: $0.06
2N6517BU
Transistors Bipolar - BJT NPN Si Transistor Epitax ...
Fairchild Semiconductor
1: $0.07
111-0101-001
Test Plugs & Test Jacks BINDING POST WHITE
Johnson / Emerson Connectivity Solutions
1: $3.90
27E489
Relay Sockets & Hardware 2 POLE PCB SOCKET
TE Connectivity / P&B
1: $2.52
MF1/4DC5622F
Metal Film Resistors - Through Hole 56.2K 1% 100PP ...
KOA Speer
1: $0.06
QYX2A223KTP
Film Capacitors 100volts 0.022uF
Nichicon
1: $0.27
DB9
Power Outlet Strips SURGE SUPPRESSOR NETWORK
Tripp Lite
1: $17.34
PCLH-204D1S,000
General Purpose Relays DPDT 15A 48DC PLUG-N
TE Connectivity / OEG
1: $8.42

116245381