Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-TWM5J3K3E
Manufacturer Part #:

TWM5J3K3E

Manufacturer:

Description: Metal Oxide Resistors 5watt 3.3K 5% Vertical Mount
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Metal Oxide Resistors
RoHS: RoHS Compliant Details
Resistance: 3.3 kOhms
Tolerance: 5 %
Power Rating: 5 W
Series: TWM
Temperature Coefficient: 350 PPM / C
Termination Style: Radial
Dimensions: 9 mm W x 12.5 mm L x 25 mm H
Packaging: Bulk
Lead Spacing: 5 mm
Product: Power Resistors Wire Wound Cement Filled Ceramic
Factory Pack Quantity: 1000
Type: Ceramic Housed Power Resistor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
535 Can Ship Immediately

On Order: 1440 View Delivery Dates  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.58
  300: $0.46
  600: $0.411
  1,500: $0.387

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ESH478M035AN2AA
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Kemet
1: $1.72
T63YB103KT20
Trimmer Resistors - Through Hole 1/4" SQ V/ADJ 10K
Vishay/Sfernice
1: $1.39
OPA2277U
Operational Amplifiers - Op Amps High Precision Op ...
Texas Instruments
1: $8.88
ISO122U
Isolation Amplifiers Precision Low Cost Isolation ...
Texas Instruments
1: $22.98
NMJ6HCD2
Phone Connectors STEREO CHROME NOSE
Neutrik
1: $1.38
T92S7D12-24
General Purpose Relays DPST-NO PC MT 24VDC
TE Connectivity / P&B
1: $10.72
STGD5NB120SZT4
IGBT Transistors N-Ch 1200 Volt 5 Amp
STMicroelectronics
1: $1.98
565R30GASS33
Ceramic Disc Capacitors 0.033uF 3Kvolts 20%
Vishay/Cera-Mite
1: $4.65
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.69
STTH1210DI
Rectifiers Ultrafast recovery high voltage diode
STMicroelectronics
1: $2.44
1N5404
Rectifiers 3.0a Rectifier General Purpose
Fairchild Semiconductor
1: $0.22
3F11-120
Thermostats 113-127 F Closes
White-Rodgers
1: $4.76
3L11-170
Thermostats 165-175F OPENS N/C
White-Rodgers
1: $4.81
EET-UQ2V471EA
Aluminum Electrolytic Capacitors - Snap In 470UF 3 ...
Panasonic Electronic Components
1: $7.22
TWM5J4K7E
Metal Oxide Resistors 5watt 4.7K 5% Vertical Mount
Ohmite
1: $0.58
TWM5J2K7E
Metal Oxide Resistors 5watt 2.7K 5% Vertical Mount
Ohmite
1: $0.48
DCP5K06143D100KS00
Film Capacitors 143uF 700V 10% 50x95
WIMA
1: $44.47
TWW5J20RE
Wirewound Resistors - Through Hole 5watt 20ohm 5% ...
Ohmite
1: $0.65
G3VM-2F
Solid State Relays - PCB Mount 350V, SPST-NO, SMD4 ...
Omron Electronics
1: $1.95

000000001