Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-TWM5J10KE
Manufacturer Part #:

TWM5J10KE

Manufacturer:

Description: Metal Oxide Resistors 5watt 10K 5% Vertical Mount
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Metal Oxide Resistors
RoHS: RoHS Compliant Details
Resistance: 10 kOhms
Tolerance: 5 %
Power Rating: 5 W
Series: TWM
Temperature Coefficient: 350 PPM / C
Termination Style: Radial
Dimensions: 9 mm W x 12.5 mm L x 25 mm H
Packaging: Bulk
Lead Spacing: 5 mm
Product: Power Resistors Wire Wound Cement Filled Ceramic
Factory Pack Quantity: 1000
Type: Ceramic Housed Power Resistor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,739 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.60
  300: $0.48
  600: $0.429
  1,500: $0.403

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1843606
Pluggable Terminal Blocks 2P 3.5mm 180 DEG
Phoenix Contact
1: $0.72
UVZ1V472MHD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $2.08
160104J1000N-F
Film Capacitors 1000V .1uF 5%
Cornell Dubilier
1: $1.87
DME6W1K-F
Film Capacitors DME 630V1.0
Cornell Dubilier
1: $4.32
FDPF20N50FT
MOSFET 500V N-Channel
Fairchild Semiconductor
1: $2.83
FQP3P50
MOSFET 500V P-Channel QFET
Fairchild Semiconductor
1: $1.17
DME4P1K-F
Film Capacitors DME 400V.1
Cornell Dubilier
1: $0.75
1N4764A-TR
Zener Diodes 100 Volt 1.3 Watt
Vishay Semiconductors
1: $0.25
EET-HC2V331JA
Aluminum Electrolytic Capacitors - Snap In 330UF 3 ...
Panasonic Electronic Components
1: $6.26
STTH812FP
Rectifiers high voltage diode
STMicroelectronics
1: $1.00
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
TWM5J100E
Metal Oxide Resistors 5watt 100ohm 5% Vertical Mou ...
Ohmite
1: $0.58
0325030.MXP
Fuses 250V 30A 3AB Slo-Blo
Littelfuse
1: $2.20
G6A-234P-ST-US-DC12
Low Signal Relays - PCB ThruHole Sealed 1A DPDT 12 ...
Omron Electronics
1: $5.64
3296W-1-503LF
Trimmer Resistors - Through Hole 3/8" 50Kohms Seal ...
Bourns
1: $2.50
70555-0042
Headers & Wire Housings R/A HDR TRI-PEG 8P low pro ...
Molex
1: $2.54
TWM5J4K7E
Metal Oxide Resistors 5watt 4.7K 5% Vertical Mount
Ohmite
1: $0.58
TWM5J2K7E
Metal Oxide Resistors 5watt 2.7K 5% Vertical Mount
Ohmite
1: $0.48
MF1/2DCT52R2701F
Metal Film Resistors - Through Hole 1/2 WATT 2.7K ...
KOA Speer
1: $0.16
L7912ACV
Linear Regulators - Standard 12V 1.5A Negative
STMicroelectronics
1: $0.67

000000001