Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-TK20PR050JE
Manufacturer Part #:

TK20PR050JE

Manufacturer:

Description: Current Sense Resistors - Through Hole 20watt .05ohm 5% 50ppm
Silverlight Page 827, Mouser Enhanced Catalog
PDF Page 827, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Current Sense Resistors - Through Hole
RoHS: RoHS Compliant By Exemption Details
Resistance: 50 mOhms
Power Rating: 20 W
Tolerance: 5 %
Temperature Coefficient: 300 PPM / C
Series: TK
Operating Temperature Range: + 25 C to + 150 C
Dimensions: 10 mm W x 17.8 mm L x 4.5 mm H
Lead Diameter: 1 mm
Lead Spacing: 5.1 mm
Packaging: Tube
Factory Pack Quantity: 50
Termination Style: Radial
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
149 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.87
  10: $4.36
  25: $4.10
  50: $3.78
  100: $3.36
  250: $3.08
  500: $2.19
  1,000: $2.18

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
5747844-4
D-Sub Standard Connectors RECP FRNT MTL SHL 9P
TE Connectivity / AMP
1: $3.40
WA-T220-101E
Heat Sinks Heatsink for TO-220 BLK ANODIZED
Ohmite
1: $1.95
TK20PR075JE
Current Sense Resistors - Through Hole 20watt .075 ...
Ohmite
1: $7.30
TK20PR040JE
Current Sense Resistors - Through Hole 20watt .04o ...
Ohmite
1: $7.30
TK20PR030JE
Current Sense Resistors - Through Hole 20watt .03o ...
Ohmite
1: $7.30
169P44XXXP
PCBs & Breadboards 4.50 X 17 X .062 042" Hole Diam ...
Vector
1: $14.46

000000001