Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-TEH100M2R50FE
Manufacturer Part #:

TEH100M2R50FE

Manufacturer:

Description: Thick Film Resistors - Through Hole 100W 2.5 ohm 1%
Silverlight Page 828, Mouser Enhanced Catalog
PDF Page 828, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Thick Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 2.5 Ohms
Tolerance: 1 %
Power Rating: 100 W
Temperature Coefficient: 50 PPM / C
Series: TEH100
Termination Style: Radial
Voltage Rating: 350 V
Operating Temperature Range: + 25 C to + 175 C
Dimensions: 16.01 mm W x 20.96 mm L x 2.21 mm H
Packaging: Tube
Case Height: 2.21 mm
Case Length: 20.96 mm
Case Width: 16.01 mm
Lead Diameter: 1.67 mm
Lead Spacing: 10.42 mm
Product: Thick Film Resistors Leaded
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
31 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.97
  25: $8.88
  50: $7.98
  100: $7.09
  250: $7.02

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C1206C107M9PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3vo ...
Kemet
1: $1.65
RA-T2X-64E
Heat Sinks HTSNK TO-220 218 247 BLK ANODIZED
Ohmite
1: $3.22
242103
RF Adapters - Between Series SMA JACK TO BNC PLUG ...
Amphenol Connex
1: $10.12
MP930-20.0-1%
Thick Film Resistors - Through Hole 20 ohm 30W 1% ...
Caddock
1: $4.06
3-640440-6
Headers & Wire Housings CLOSED W/O TABS 6P red tin ...
TE Connectivity / AMP
1: $0.35
BZX85B12-TR
Zener Diodes 12 Volt 1.3 Watt 2%
Vishay Semiconductors
1: $0.10
FDMS86520L
MOSFET 60V N-Channel PowerTrench MOSFET
Fairchild Semiconductor
1: $1.95
744272251
Common Mode Filters / Chokes 970ohms, 2x250uH 2000 ...
Wurth Electronics
1: $3.08
MM8430-2610RA1
RF Connectors DC to 3GHz Coaxial Connector
Murata Electronics
1: $1.15
TN15P40R0FE
Thin Film Resistors - Through Hole 15watt 40ohm 1% ...
Ohmite
1: $4.36
TEH100M2R00FE
Thick Film Resistors - Through Hole 100W 2 ohm 1%
Ohmite
1: $9.97
RH02510R00FE02
Wirewound Resistors - Chassis Mount 25watts 10ohms ...
Vishay/Dale
1: $4.15
TEH100M1R00FE
Thick Film Resistors - Through Hole 100W 1 ohm 1%
Ohmite
1: $9.97
RH0251K000FE02
Wirewound Resistors - Chassis Mount 25watts 1Kohms ...
Vishay/Dale
1: $4.15
TEH100M5R00FE
Thick Film Resistors - Through Hole 100W 5 ohm 1%
Ohmite
1: $9.97
H3191-05
Circuit Board Hardware - PCB .5mm PC BOARD SOCKET ...
Harwin
1: $0.76
CMF554K7000FKEB
Metal Film Resistors - Through Hole 1/4watt 4.7Koh ...
Vishay/Dale
1: $0.59

111504280