Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-TCH35P-51E
Manufacturer Part #:

TCH35P51R0JE

Manufacturer:

Description: Thick Film Resistors - Through Hole 35watt 51ohm 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Thick Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 51 Ohms
Tolerance: 5 %
Power Rating: 35 W
Temperature Coefficient: 50 PPM / C
Series: TCH
Termination Style: Radial
Voltage Rating: 350 V
Operating Temperature Range: - 55 C to + 175 C
Dimensions: 4.06 mm W x 9.91 mm L x 14.5 mm H
Packaging: Bulk
Case Height: 14.5 mm
Case Length: 9.91 mm
Case Width: 4.06 mm
Lead Diameter: 0.86 mm
Lead Spacing: 4.83 mm
Product: Thick Film Resistors Leaded
Factory Pack Quantity: 48
Type: Thick Film Power
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
670 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.98
  25: $6.29
  100: $5.56
  250: $4.72
  500: $4.17
  1,000: $3.61

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
30R500UF
Resettable Fuses 30V POLYFUSE 5A RADIAL LEADS
Littelfuse
1: $0.46
SN65LVDS96DGG
LVDS Interface IC Serdes Receiver
Texas Instruments
1: $9.88
DS90CR217MTD/NOPB
LVDS Interface IC +3.3V RISING EDGE DATA STROBE LI ...
Texas Instruments
1: $5.85
TBH25P75R0JE
Thick Film Resistors - Through Hole 25watt 75ohm 5 ...
Ohmite
1: $7.12
350211-1
Power to the Board CONN PCM 4 POS TIN
TE Connectivity / AMP
1: $1.10
HV7802MG-G
Current & Power Monitors & Regulators HI-Voltage D ...
Supertex
1: $1.24
3296W-1-103LF
Trimmer Resistors - Through Hole 3/8" 10Kohms Seal ...
Bourns
1: $2.50
TCH35P22R0JE
Thick Film Resistors - Through Hole 35watt 22ohm 5 ...
Ohmite
1: $6.98
10075024-G01-05ULF
Headers & Wire Housings UNSHROUDED 2 ROW VERT THRU ...
FCI
1: $0.84
K100J15C0GF5TL2
Multilayer Ceramic Capacitors MLCC - Leaded 10pF 5 ...
Vishay/BC Components
1: $0.31
SN75468N
Transistors Darlington High V Darlington
Texas Instruments
1: $0.62
37205000431
Fuses 250V TR5 SL .500A
Littelfuse
1: $0.57
STPS20120D
Schottky Diodes & Rectifiers POWER S RECTIFIER
STMicroelectronics
1: $0.95
PCA9539PW,112
Interface - I/O Expanders I2C/SMBUS 16BIT GPIO
NXP Semiconductors
1: $2.07
SN74LVTH244ADBR
Buffers & Line Drivers Tri-State ABT Octal
Texas Instruments
1: $0.80
280-CR5-220-RC
Wirewound Resistors - Through Hole 220ohms 5% Tol
Xicon
1: $0.44
SN74HCT32DR
Logic Gates Quadruple 2-Input Positive-OR Gates
Texas Instruments
1: $0.57
AP1084K18L-13
Low Dropout Regulators - LDO LDO BI 5.0A 1.3V 12V ...
Diodes Inc.
1: $1.55
LTL-4251N
Standard LEDs - Through Hole Yellow Diffused
Lite-On
1: $0.08
RC0402JR-07390RL
Thick Film Resistors - SMD 390 OHM 5%
Yageo
10000: $0.00

000000001