Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-TCH35P-510E
Manufacturer Part #:

TCH35P510RJE

Manufacturer:

Description: Thick Film Resistors - Through Hole 35watt 510ohm 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Thick Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 510 Ohms
Tolerance: 5 %
Power Rating: 35 W
Temperature Coefficient: 50 PPM / C
Series: TCH
Termination Style: Radial
Voltage Rating: 350 V
Operating Temperature Range: - 55 C to + 175 C
Dimensions: 4.06 mm W x 9.91 mm L x 14.5 mm H
Packaging: Bulk
Case Height: 14.5 mm
Case Length: 9.91 mm
Case Width: 4.06 mm
Lead Diameter: 0.86 mm
Lead Spacing: 4.83 mm
Product: Thick Film Resistors Leaded
Factory Pack Quantity: 48
Type: Thick Film Power
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
195 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.38
  25: $7.55
  100: $6.67
  250: $5.66
  500: $5.00
  1,000: $4.33

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
0805YC105KAZ2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16v 1 ...
AVX
1: $1.60
5747844-4
D-Sub Standard Connectors RECP FRNT MTL SHL 9P
TE Connectivity / AMP
1: $3.40
43650-0501
Headers & Wire Housings R/A HEADER 5P GOLD
Molex
1: $1.75
TLV70433DBVT
Low Dropout Regulators - LDO 150mAUltra-Low IQ Hig ...
Texas Instruments
1: $0.60
ADS7841EB
Analog to Digital Converters - ADC 12-Bit 4-Ch Ser ...
Texas Instruments
1: $8.33
4301.1401
AC Power Entry Modules Fusedrawer KM KEA KF No Dra ...
Schurter
1: $3.13
KD14.1101.151
AC Power Entry Modules SCREW-IN 2-POLE
Schurter
1: $19.64
43045-0814
Headers & Wire Housings 8 CKT VERT HEADER
Molex
1: $2.08
TVX1V220MAD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $0.51
43645-0300
Headers & Wire Housings RECEPTACLE 3 POS
Molex
1: $0.37
43645-0500
Headers & Wire Housings RECEPTACLE 5 POS SINGLE RO ...
Molex
1: $0.44
593202B03500G
Heat Sinks TO-220 VERT 10/4 TR
Aavid Thermalloy
1: $0.81
1N5819HW-7-F
Schottky Diodes & Rectifiers Vr/40V Io/1A T/R
Diodes Inc.
1: $0.74
576802B00000G
Heat Sinks TO-220 VERT 27.3 TR SLIM PLUG-IN NO TAB ...
Aavid Thermalloy
1: $0.45
PNM0805E5002BST5
Thin Film Resistors - SMD 200mW 50Kohm 0.1% 25ppm
Vishay
1: $1.40
DN2530N3-G
MOSFET 300V 12Ohm
Supertex
1: $1.03
MAX3221CDB
RS-232 Interface IC 3-5.5V Single-Ch Line Drvr/Rcv ...
Texas Instruments
1: $2.16
BAT54S
Schottky Diodes & Rectifiers 30V 200mA
Fairchild Semiconductor
1: $0.11
CPF310R000FKE14
Metal Film Resistors - Through Hole 3watts 10ohms ...
Vishay/Dale
1: $1.04
TCH35P100RJE
Thick Film Resistors - Through Hole 35watt 100ohm ...
Ohmite
1: $6.98

000000001