|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
588-TBH25P330RJE
Manufacturer Part #:

TBH25P330RJE

Manufacturer:

Description:
Thick Film Resistors - Through Hole 25watt 330ohm 5%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Thick Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Brand: Ohmite
Termination Style: Radial
Resistance: 330 Ohms
Power Rating: 25 W
Tolerance: 5 %
Temperature Coefficient: 50 PPM / C
Voltage Rating: 350 V
Operating Temperature Range: - 55 C to + 150 C
Length: 10.2 mm
Series: TBH
Height: 16 mm
Lead Diameter: 0.81 mm
Lead Spacing: 5.08 mm
Packaging: Tube
Product: Thick Film Resistors Leaded
Factory Pack Quantity: 50
Type: Thick Film Power
Width: 4.75 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TMP01FPZ Board Mount Temperature Sensors 357
PWR220T-20-1000F Thick Film Resistors - Through Hole 514
PWR221T-30-56R0F Thick Film Resistors - Through Hole 6
Real Time Availability
Stock:
44 Can Ship Immediately

On Order:
0

Factory Lead-Time:
22 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.55
5:
$5.45
10:
$5.02
25:
$4.59
50:
$4.26
100:
$3.73
250:
$3.14
500:
$2.88
$2.85

To add to a project, please Log In.

135255867 103704531 161858062 129527177 1997696145-0106-141false