Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-TBH25P150RJE
Manufacturer Part #:

TBH25P150RJE

Manufacturer:

Description: Thick Film Resistors - Through Hole 25watt 150ohm 5%
Silverlight Page 827, Mouser Enhanced Catalog
PDF Page 827, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Thick Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 150 Ohms
Tolerance: 5 %
Power Rating: 25 W
Temperature Coefficient: 50 PPM / C
Series: TBH
Termination Style: Radial
Voltage Rating: 350 V
Operating Temperature Range: - 55 C to + 150 C
Dimensions: 4.75 mm W x 10.2 mm L x 16 mm H
Packaging: Bulk
Case Height: 16 mm
Case Length: 10.2 mm
Case Width: 4.75 mm
Lead Diameter: 0.81 mm
Lead Spacing: 5.08 mm
Product: Thick Film Resistors Leaded
Factory Pack Quantity: 50
Type: Thick Film Power
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
31 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 22 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.12
  25: $6.26
  100: $5.70
  250: $4.83
  500: $4.26
  1,000: $3.70

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PME261JB5330KR30
Film Capacitors 1Kvolts 0.033uF 10% LS 15.2mm
Kemet
1: $1.87
142-0701-501
RF Connectors PC R/A BLHD JCK GLD .155" LEGS
Johnson / Emerson Connectivity Solutions
1: $10.49
OPA561PWPG4
Operational Amplifiers - Op Amps High Current Oper ...
Texas Instruments
1: $7.08
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.11
SFH 4255-Z
Infrared Emitters - High Power 850 nm, SMT SIDELED ...
OSRAM Opto Semiconductors
1: $1.01
IRFIB7N50APBF
MOSFET N-Chan 500V 6.6 Amp
Vishay/Siliconix
1: $2.60
EE-SX771
Optical Switches, Transmissive, Phototransistor Ou ...
Omron Industrial
1: $32.72
SC26C92C1A,512
UART Interface IC UART DUAL W/FIFO
NXP Semiconductors
1: $7.21
TVX1H220MAD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.52
LI12-1A85
Reed Relays 1 Form A 12 V High Frequency PCB
MEDER electronic (Standex)
1: $7.49
794896-1
Pin & Socket Connectors CAP 2P
TE Connectivity / AMP
1: $0.65
PC357N0TJ00F
Transistor Output Optocouplers 80-600% CTR ranked ...
Sharp Microelectronics
1: $0.38
MABA-007569-ETK42T
Transformers Audio & Signal 2-1000MHz IL 4dB Imped ...
M/A-COM Technology Solutions
1: $2.79
TBH25P7R50JE
Thick Film Resistors - Through Hole 25watt 7.5ohm ...
Ohmite
1: $7.28
ECH-U1H184GX9
Film Capacitors 0.18uF 50volts 2% 2416 PPS Film
Panasonic Electronic Components
1: $1.60
1N5221B
Zener Diodes 2.4V 0.5W Zener
Fairchild Semiconductor
1: $0.10
1N4746A
Zener Diodes 18V 1W ZENER 5%
Fairchild Semiconductor
1: $0.14
1N4752A
Zener Diodes 33V 1W ZENER 5%
Fairchild Semiconductor
1: $0.10
1N4748A
Zener Diodes 22V 1W ZENER 5%
Fairchild Semiconductor
1: $0.10
291-470-RC
Carbon Film Resistors - Through Hole 470ohms 0.05
Xicon
1: $0.10

1352558675-0106-141false