|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
588-TBH25P10R0JE
Manufacturer Part #:

TBH25P10R0JE

Manufacturer:

Description:
Thick Film Resistors - Through Hole 25watt 10ohm 5%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Thick Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Brand: Ohmite
Termination Style: Radial
Resistance: 10 Ohms
Power Rating: 25 W
Tolerance: 5 %
Temperature Coefficient: 50 PPM / C
Voltage Rating: 350 V
Operating Temperature Range: - 55 C to + 150 C
Length: 10.2 mm
Series: TBH
Height: 16 mm
Lead Diameter: 0.81 mm
Lead Spacing: 5.08 mm
Packaging: Tube
Product: Thick Film Resistors Leaded
Factory Pack Quantity: 50
Type: Thick Film Power
Width: 4.75 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
206966-7 Standard Circular Connector 10,415
0251002.MXL Fuses with Leads (Through Hole) 16,938
OP27EPZ Precision Amplifiers 402
PCA9510ADP,118 Buffers & Line Drivers 2,186
70553-0001 Headers & Wire Housings 4,766
SR732BTTD1R00D Current Sense Resistors - SMD 23,418
CHF2010CNP500LX High Frequency/RF Resistors 629
TCH35P33R0JE Thick Film Resistors - Through Hole 420
TBH25P24R0JE Thick Film Resistors - Through Hole 591
2N3704 Bipolar Transistors - BJT 3,704
Real Time Availability
Stock:
1,037 Can Ship Immediately

On Order:
0

Factory Lead-Time:
22 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.56
5:
$5.45
10:
$5.03
25:
$4.60
50:
$4.28
100:
$3.75
250:
$3.21
500:
$2.95
$2.92

To add to a project, please Log In.

129527177 135255867 103704531 161858062 1997696145-0106-141false