|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
588-TAP800K680E
Manufacturer Part #:

TAP800K680E

Manufacturer:

Description:
Planar Resistors - Chassis Mount 800W 680 ohm 10% High Power
Mouser Online Catalog Page 907, Mouser Online Catalog
PDF Page 907, PDF Catalog Page
TAP800K680E Datasheet TAP800K680E Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Planar Resistors - Chassis Mount
RoHS: RoHS Compliant Details
Brand: Ohmite
Resistance: 680 Ohms
Power Rating: 800 W
Tolerance: 10 %
Temperature Coefficient: 150 PPM / C
Voltage Rating: 5 kV
Operating Temperature Range: - 55 C to + 150 C
Length: 65.8 mm
Width: 60.8 mm
Height: 32.5 mm
Series: TAP800
Packaging: Bulk
Factory Pack Quantity: 1
Termination Style: Flange
Type: 800 Watt Heat Sinkable Planar
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADM2587EBRWZ-REEL7 Digital Isolators 392
39-01-3028 Headers & Wire Housings 30,602
33461 Terminals 9,428
1812L010DR Resettable Fuses - PPTC 152
1812L075/33DR Resettable Fuses - PPTC 15,312
T495D226K035ATE300 Tantalum Capacitors - Solid SMD 12,524
T495D226K035ATE200 Tantalum Capacitors - Solid SMD 2,528
AD8616ARZ-REEL7 Precision Amplifiers 942
TAP600K22RE Planar Resistors - Chassis Mount 28
TAP600K3R0E Planar Resistors - Chassis Mount 24
Real Time Availability
Stock:
12 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$123.34
2:
$122.32
5:
$121.82
10:
$115.63
25:
$108.00
50:
$105.12

To add to a project, please Log In.

177841254 143428414 129527177 161858062 176090763 199769614