Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-TA310PA1K50JE
Manufacturer Part #:

TA310PA1K50JE

Manufacturer:

Description: Thick Film Resistors - Through Hole 10watt 1.5K 5%
PDF Data Sheet
 
Share |
Manufacturer: Ohmite
Product Category: Thick Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 1.5 kOhms
Tolerance: 5 %
Power Rating: 10 W
Temperature Coefficient: 50 PPM / C
Series: TA
Termination Style: Radial
Voltage Rating: 1.5 kV
Operating Temperature Range: - 55 C to + 175 C
Dimensions: 25.4 mm W x 25.4 mm L x 2.54 mm H
Packaging: Bulk
Case Height: 2.54 mm
Case Length: 25.4 mm
Case Width: 25.4 mm
Lead Spacing: 7.62 mm
Product: Thick Film Resistors Leaded
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
43 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.99
  100: $1.76
  250: $1.59
  500: $1.50

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA2134PA
Audio Amplifiers SoundPlus(TM) Hi-Perf Aud Oper Am ...
Texas Instruments
1: $3.05
JR25WP-24S(71)
Standard Circular Connector PLUG IP67 24POS FEM
Hirose Connector
1: $28.05
LM317T
Linear Regulators - Standard 1.2-37V Adj Positive ...
STMicroelectronics
1: $0.64
OPA134PA
Audio Amplifiers SoundPlus(TM) Hi-Perf Aud Oper Am ...
Texas Instruments
1: $2.62
RK16812MG099
Potentiometers 16mm 100K ROTARY 3B TAPER
ALPS
1: $8.00
BZT03C200-TAP
Zener Diodes 200 Volt 600W 6%
Vishay Semiconductors
1: $0.40
940C10P22K-F
Film Capacitors 1000V .22uF
Cornell Dubilier
1: $2.81
111-2223-001
Test Plugs & Test Jacks BINDING POST NICKEL
Johnson / Emerson Connectivity Solutions
1: $2.20
3006P-1-303LF
Trimmer Resistors - Through Hole 30K 3/4" 10% Seal ...
Bourns
1: $1.47
108-0903-001
Test Plugs & Test Jacks BANANA JACK BLACK BU-31602 ...
Johnson / Emerson Connectivity Solutions
1: $0.55
CSD01060A
Schottky Diodes & Rectifiers 1A 600V SIC SCHOTTKY ...
Cree, Inc.
1: $1.02
45KN021-GRX
Knobs & Dials BLACK 1.45"D X .90"H
1: $1.60
C3D06060F
Schottky Diodes & Rectifiers SIC SCHOTTKY DIODE 60 ...
Cree, Inc.
1: $3.26
ECO-S1VA123CA
Aluminum Electrolytic Capacitors - Snap In Al Lyti ...
Panasonic Electronic Components
1: $4.21
1N5408
Rectifiers 3.0a Rectifier General Purpose
Fairchild Semiconductor
1: $0.25
20J10KE
Wirewound Resistors - Through Hole 10watt 10K 10%
Ohmite
1: $4.11
40F22KE
Wirewound Resistors - Through Hole 10watt 22K 1% A ...
Ohmite
1: $2.58
45F1K5E
Wirewound Resistors - Through Hole 5watt 1.5K 1% A ...
Ohmite
1: $1.46
SXR151M016ST
Aluminum Electrolytic Capacitors - Leaded 150uF 16 ...
Cornell Dubilier
1: $0.45
286-10K-RC
Metal Oxide Resistors 10Kohms 5% Tol
Xicon
1: $0.56

000000001