Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-TA310PA100RJE
Manufacturer Part #:

TA310PA100RJE

Manufacturer:

Description: Thick Film Resistors - Through Hole 10watt 100ohm 5%
PDF Data Sheet
 
Share |
Manufacturer: Ohmite
Product Category: Thick Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 100 Ohms
Tolerance: 5 %
Power Rating: 10 W
Temperature Coefficient: 100 PPM / C
Series: TA
Termination Style: Radial
Voltage Rating: 1.5 kV
Operating Temperature Range: - 55 C to + 175 C
Dimensions: 25.4 mm W x 25.4 mm L x 2.54 mm H
Packaging: Bulk
Case Height: 2.54 mm
Case Length: 25.4 mm
Case Width: 25.4 mm
Lead Spacing: 7.62 mm
Product: Thick Film Resistors Leaded
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
45 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.99
  100: $1.76
  250: $1.59
  500: $1.50

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
206966-7
Standard Circular Connector STD CABLE CLAMP 13
TE Connectivity / AMP
1: $4.36
FK22X7R2J104K
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
TDK
1: $2.12
111-0103-001
Test Plugs & Test Jacks BINDING POST BLACK
Johnson / Emerson Connectivity Solutions
1: $3.45
UM232H
Interface Development Tools Development Module for ...
FTDI
1: $20.00
MRFE6VP61K25HR5
Transistors RF MOSFET Power VHV6 1.25KW ISM NI1230 ...
Freescale Semiconductor
1: $377.45
111-0102-001
Test Plugs & Test Jacks BINDING POST RED
Johnson / Emerson Connectivity Solutions
1: $3.45
FLUKE-115
Digital Multimeters TRUE RMS MULTIMETER
Fluke
1: $159.95
1-206062-6
Standard Circular Connector STD CABLE CLAMP 11 scr ...
TE Connectivity / AMP
1: $3.05
LM4040A30IDBZR
Voltage & Current References 3V Precision Mcrpwr S ...
Texas Instruments
1: $2.50
DP-270
Chemicals 1.7oz ADHSVE CLEAR EPOXY
3M Electronic Specialty
1: $18.24
REF3030AIDBZR
Voltage & Current References 3.0V 50ppm/DegC 50uA ...
Texas Instruments
1: $1.45
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
Si8440BB-D-IS
Isolator Interface IC Quad Ch 2.5kV Isolator 150M ...
Silicon Labs
1: $2.61
TPS73130DBVT
Low Dropout Regulators - LDO 150mA NMOS
Texas Instruments
1: $0.92
242185
RF Adapters - Between Series BNC JACK TO SMB PLUG ...
Amphenol Connex
1: $10.73
150105K630YF
Film Capacitors 630V 1uF 10%
Cornell Dubilier
1: $5.75
380LX101M500K022
Aluminum Electrolytic Capacitors - Snap In 500V 10 ...
Cornell Dubilier
1: $8.45
STPS2H100A
Schottky Diodes & Rectifiers 2.0 Amp 100 Volt
STMicroelectronics
1: $0.53
131-3701-261
RF Connectors PC JCK .155"LEGS GLD
Johnson / Emerson Connectivity Solutions
1: $2.05
TLE2071ACP
Operational Amplifiers - Op Amps Low Noise Hig
Texas Instruments
1: $1.94

000000001