|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
588-TA2K0PH100KE
Manufacturer Part #:

TA2K0PH100RKE

Manufacturer:

Description:
Planar Resistors - Chassis Mount 2000watt 100ohm 10% High Power
Mouser Online Catalog Page 907, Mouser Online Catalog
PDF Page 907, PDF Catalog Page
TA2K0PH100RKE Datasheet TA2K0PH100RKE Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Planar Resistors - Chassis Mount
RoHS: RoHS Compliant Details
Brand: Ohmite
Resistance: 100 Ohms
Power Rating: 2 kW
Tolerance: 10 %
Temperature Coefficient: 250 PPM / C
Voltage Rating: 2 kV
Operating Temperature Range: - 55 C to + 85 C
Length: 76.2 mm
Width: 76.2 mm
Height: 39.31 mm
Series: TAP2000
Packaging: Bulk
Termination Style: Flange
Type: 1000 and 2000 Watt Heat Sinkable Planar
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RH05020K00FC02 Wirewound Resistors - Chassis Mount 16
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$222.26
2:
$217.76
5:
$215.32
10:
$208.37
25:
$194.48
50:
$189.43

To add to a project, please Log In.

143907172 143428414 129527177 195837891 199769614 161858062 176090763