Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-SV-LED-325E
Manufacturer Part #:

SV-LED-325E

Manufacturer:

Description: LED Heat Sinks 25mm HT for LED Mod
Lifecycle: New At Mouser
Silverlight Page 2,156, Mouser Enhanced Catalog
PDF Page 2,156, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
RoHS: RoHS Compliant Details
Mounting Style: Screw
Designed for: LED Modules
Thermal Resistance: 5.6 C / W
Height: 25 mm
Diameter: 21.6 mm
Color: Silver
Product: Heat Sinks
Series: SV-LED
Width: 21.1 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
108 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.71
  25: $3.99
  100: $3.26
  250: $2.90
  500: $2.61
  1,000: $2.32
  2,000: $2.25
  4,000: $2.18
  10,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
XPEBWT-L1-0000-00D50
High Power LEDs - White White, 107lm
Cree, Inc.
1: $2.00
R-78E5.0-0.5
DC/DC Converters 0.5A 5V OUT SIP VERT
RECOM Power
1: $3.55
02-06-1103
Pin & Socket Connectors CRIMP SKT BULK 18-24
Molex
1: $0.12
LZ4-40U600
High Power LEDs - Single Color Ultraviolet
LedEngin
1: $97.88
TPIC6A595NE
Counter Shift Registers 8bit Shift
Texas Instruments
1: $3.95
1729131
Fixed Terminal Blocks 3P 5.08mm 90DEG
Phoenix Contact
1: $1.21
1786200
Pluggable Terminal Blocks IC 2.5/5-ST-5.08 5.08mm ...
Phoenix Contact
1: $6.36
AN-1301
Enclosures, Boxes, & Cases 2.52 X 2.28 X 1.38 NATU ...
Bud Industries
1: $6.50
1729186
Fixed Terminal Blocks 8P 5.08mm 90DEG
Phoenix Contact
1: $3.23
1786174
Pluggable Terminal Blocks IC 2 5/ 2-ST-5 08 5.08mm ...
Phoenix Contact
1: $2.53
1757048
Pluggable Terminal Blocks 5.08 5P PLUG 180DEG
Phoenix Contact
1: $3.94
BC549CTA
Transistors Bipolar - BJT NPN 30V 100mA HFE/8
Fairchild Semiconductor
1: $0.07
LZ4-40B200
High Power LEDs - Single Color Blue
LedEngin
1: $15.20
173-63101-E
AC Power Cords 7.5' 3WIRE 18AWG BLK
Kobiconn
1: $6.69
STP16NF06
MOSFET N-Ch 60 Volt 16 Amp
STMicroelectronics
1: $0.85
M74HC595B1R
Counter Shift Registers 8-Bit Shift Reg/Ltch
STMicroelectronics
1: $0.70
SV-LED-113E
Heat Sinks - LED HEATSINK FOR LED DEGREASED
Ohmite
1: $2.22
SV-LED-314E
Heat Sinks - LED 14mm HT for LED Mod
Ohmite
1: $4.71
SV-LED-125E
Heat Sinks - LED HEATSINK FOR LED DEGREASED
Ohmite
1: $2.85
RH02510R00FC02
Wirewound Resistors - Chassis Mount 25watts 10ohms ...
Vishay/Dale
1: $3.61


This product is also available in:
174337485 166510422 167246287