|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
588-SV-LED-314E
Manufacturer Part #:

SV-LED-314E

Manufacturer:

Description:
LED Heat Sinks 14mm HT for LED Mod
Mouser Online Catalog Page 2,157, Mouser Online Catalog
PDF Page 2,157, PDF Catalog Page
SV-LED-314E Datasheet SV-LED-314E Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: LED Heat Sinks
RoHS: RoHS Compliant Details
Brand: Ohmite
Mounting Style: Screw
Thermal Resistance: 9 C / W
Height: 14 mm
Diameter: 21.6 mm
Color: Silver
For Use With: LED Modules
Packaging: Bulk
Product: Heat Sinks
Series: SV-LED
Factory Pack Quantity: 10
Width: 21.1 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 937
LB W5AM-GYHY-25-Z High Power LEDs - Single Color 3,708
LUW W5AM-KZLY-6P7R-Z High Power LEDs - White 657
LZ4-40G108-0000 High Power LEDs - Single Color 65
LR W5AM-JXJY-1-Z High Power LEDs - Single Color 1,701
LZ4-40UA00-00U6 High Power LEDs - Single Color 42
SV-LED-325E Heat Sinks - LED 406
LZ1-30UV00-0000 High Power LEDs - Single Color 157
803128 Thermal Substrates - MCPCB 363
C10908_STRADA-B LED Lighting Lenses 261
Real Time Availability
Stock:
116 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.38
10:
$2.32
20:
$2.25
50:
$2.13
100:
$2.00
200:
$1.87
500:
$1.82
$1.63
$1.59

To add to a project, please Log In.

174337485 192145251 121159121 166510422 100300003 146259450 167246287